CONN SMB PLUG R/A 75 OHM 179/187 - 142194-75

Digi-Key Part Number ACX1291-ND
Price Break
1
50
100
500
1000
Unit Price
3.83
2.3926
2.123
1.8865
1.63899
Extended Price
3.83
119.63
212.30
943.25
1638.99
Manufacturer Part Number142194-75
Product DescriptionCONN SMB PLUG R/A 75 OHM 179/187
Quantity Available 0
All prices are in GBP

CONN SMB PLUG R/A 75 OHM 179/187 - 142194-75 Details
Technical/Catalog Information142194-75
VendorAmphenol Connex
CategoryConnectors
Connector TypeSMB - Male Pin (Plug)
Cable GroupRG-179, 187
Contact TerminationCrimp and Solder, Right Angle
Body Style*
Frequency2.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142194 75
14219475
ACX1291 ND
ACX1291ND
ACX1291

Purchase CONN SMB PLUG R/A 75 OHM 179/187 - 142194-75
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN SMB PLUG R/A 75 OHM 179/187 - 142194-75
CONN SMB PLUG R/A 75 OHM 179/187 - 142194-75

CONN SMB PLUG R/A 75 OHM 179/187 - 142194-75 (ACX1291-ND)

Related parts :
CONN SMB PLUG R/A 75 OHM 179/187 - 142194-75
 Order CONN SMB PLUG R/A 75 OHM 179/187-142194-75 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1291-ND.
CONN SMB PLUG 75 OHM AT&T CABLE - 142222-75
 Order CONN SMB PLUG 75 OHM AT&T CABLE-142222-75 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1287-ND.
CONN SMB JACK 75OHM 179/187 - 142191-75
 Order CONN SMB JACK 75OHM 179/187-142191-75 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1299-ND.
CONN SMB JACK 75OHM 179/187 - 142189-75
 Order CONN SMB JACK 75OHM 179/187-142189-75 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1305-ND.
CONN SMB PLUG STRAIGHT NICKEL - 903-370P-51S
 Order CONN SMB PLUG STRAIGHT NICKEL-903-370P-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1233-ND.
ADAPTER BNC PLUG/RCA JACK 75 OHM - CP-AD-517
 Order ADAPTER BNC PLUG/RCA JACK 75 OHM-CP-AD-517 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD-517-ND.
CONN RJ45 PLUG W/PLAS GLAND BLK - RJF6B
 Order CONN RJ45 PLUG W/PLAS GLAND BLK-RJF6B online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1041-ND.
CONN BNC BULKHD JACK RG 179/187 - 112235
 Order CONN BNC BULKHD JACK RG 179/187-112235 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1035-ND.
CONN BNC JACK RG 179/187 CRIMP - 112161
 Order CONN BNC JACK RG 179/187 CRIMP-112161 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1045-ND.
CONN SMA PLUG TERMINATOR 50 OHMS - 132360
 Order CONN SMA PLUG TERMINATOR 50 OHMS-132360 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1251-ND.
CONN ADT SMA JACK-SMB PLUG - 242145
 Order CONN ADT SMA JACK-SMB PLUG-242145 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1335-ND.
CONN ADT BNC JACK-SMB PLUG - 242185
 Order CONN ADT BNC JACK-SMB PLUG-242185 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1386-ND.
CONN ADT BNC PLUG-SMB PLUG - 242187
 Order CONN ADT BNC PLUG-SMB PLUG-242187 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1388-ND.
CONN RJ45 PLUG W/MET GLAND NICKL - RJF6MN
 Order CONN RJ45 PLUG W/MET GLAND NICKL-RJF6MN online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1043-ND.
CONN RJ45 PLUG W/PLAS GLAND NCKL - RJF6N
 Order CONN RJ45 PLUG W/PLAS GLAND NCKL-RJF6N online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1044-ND.