CONN BNC BULKHEAD FEMALE JACK - 112424

Digi-Key Part Number ACX1046-ND
Price Break
1
50
100
500
1000
Unit Price
1.29
0.803
0.715
0.6325
0.55
Extended Price
1.29
40.15
71.50
316.25
550.00
Manufacturer Part Number112424
Product DescriptionCONN BNC BULKHEAD FEMALE JACK
Quantity Available 1878
All prices are in GBP

CONN BNC BULKHEAD FEMALE JACK - 112424 Details
Technical/Catalog Information112424
VendorAmphenol Connex
CategoryConnectors
Connector TypeBNC - Female Socket (Jack)
Cable Group-
Contact TerminationPanel Mount, Solder
Body StyleBulkhead
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 112424
112424
ACX1046 ND
ACX1046ND
ACX1046

Purchase CONN BNC BULKHEAD FEMALE JACK - 112424
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN BNC BULKHEAD FEMALE JACK - 112424
CONN BNC BULKHEAD FEMALE JACK - 112424

CONN BNC BULKHEAD FEMALE JACK - 112424 (ACX1046-ND)

Related parts :
CONN BNC BULKHEAD FEMALE JACK - 112424
 Order CONN BNC BULKHEAD FEMALE JACK-112424 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1046-ND.
CONN BNC BULKHEAD FEM JACK R/P - 112424RP
 Order CONN BNC BULKHEAD FEM JACK R/P-112424RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1047-ND.
CONN BNC TEE ADT JACK/PLUG/JACK - 112462
 Order CONN BNC TEE ADT JACK/PLUG/JACK-112462 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1065-ND.
CONN BNC FEMALE ISOL JACK PANEL - 112431
 Order CONN BNC FEMALE ISOL JACK PANEL-112431 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1048-ND.
CONN BNC BULKHD JACK RG 179/187 - 112235
 Order CONN BNC BULKHD JACK RG 179/187-112235 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1035-ND.
CONN BNC JACK RG 174/316/LMR100 - 112160
 Order CONN BNC JACK RG 174/316/LMR100-112160 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1044-ND.
CONN BNC JACK RG 179/187 CRIMP - 112161
 Order CONN BNC JACK RG 179/187 CRIMP-112161 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1045-ND.
CONN TNC FEMALE JACK SOLDER POT - 122332
 Order CONN TNC FEMALE JACK SOLDER POT-122332 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1112-ND.
CONN SMA FEMALE JACK FRONT MOUNT - 132137
 Order CONN SMA FEMALE JACK FRONT MOUNT-132137 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1236-ND.
CONN SMB FEMALE JACK STRGHT PCB - 142138
 Order CONN SMB FEMALE JACK STRGHT PCB-142138 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1312-ND.
CONN SMB FEMALE JACK 2HOLE PANEL - 142166
 Order CONN SMB FEMALE JACK 2HOLE PANEL-142166 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1321-ND.
CONN BNC ADAPT BLKH JACK-JACK - 31-220H
 Order CONN BNC ADAPT BLKH JACK-JACK-31-220H online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
CONN BNC ADAPTER BLKH JACK/JACK - 31-3220
 Order CONN BNC ADAPTER BLKH JACK/JACK-31-3220 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
 Order CONN BNC PLUG 58/141/LMR195 R/P-112116RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
 Order CONN BNC PLUG RG 55/223/142/400-112514 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.