CONN BNC PLUG RG 178/196 - 112516

Digi-Key Part Number ACX1011-ND
Price Break
1
50
100
500
1000
Unit Price
1.87
1.1704
1.0349
0.924
0.8008
Extended Price
1.87
58.52
103.49
462.00
800.80
Manufacturer Part Number112516
Product DescriptionCONN BNC PLUG RG 178/196
Quantity Available 106
All prices are in GBP

CONN BNC PLUG RG 178/196 - 112516 Details
Technical/Catalog Information112516
VendorAmphenol Connex
CategoryConnectors
Connector TypeBNC - Male Pin (Plug)
Cable GroupRG-178, 196
Contact TerminationCrimp, Dual
Body Style*
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 112516
112516
ACX1011 ND
ACX1011ND
ACX1011

Purchase CONN BNC PLUG RG 178/196 - 112516
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN BNC PLUG RG 178/196 - 112516
CONN BNC PLUG RG 178/196 - 112516

CONN BNC PLUG RG 178/196 - 112516 (ACX1011-ND)

Related parts :
CONN BNC PLUG RG 178/196 - 112516
 Order CONN BNC PLUG RG 178/196-112516 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1011-ND.
CONN SMA PLUG RG 178/196 - 132193
 Order CONN SMA PLUG RG 178/196-132193 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1206-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
 Order CONN BNC PLUG RG 55/223/142/400-112514 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
 Order CONN BNC PLUG RG 59/62 CRIMP-112119 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC PLUG RG 8X/LMR 240 - 112533
 Order CONN BNC PLUG RG 8X/LMR 240-112533 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1014-ND.
CONN BNC PLUG RG 8X/LMR 240 R/P - 112533RP
 Order CONN BNC PLUG RG 8X/LMR 240 R/P-112533RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1015-ND.
CONN BNC PLUG B1694/9248/RG-6 - 112565
 Order CONN BNC PLUG B1694/9248/RG-6-112565 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1019-ND.
CONN BNC PLUG BELDEN 1695A/RG-6 - 112519
 Order CONN BNC PLUG BELDEN 1695A/RG-6-112519 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1020-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
 Order CONN BNC PLUG 58/141/LMR195 R/P-112116RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
CONN BNC JACK RG 174/316/LMR100 - 112160
 Order CONN BNC JACK RG 174/316/LMR100-112160 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1044-ND.
CONN BNC JACK RG 179/187 CRIMP - 112161
 Order CONN BNC JACK RG 179/187 CRIMP-112161 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1045-ND.
CONN BNC PLUG CAP & CHAIN - 202100
 Order CONN BNC PLUG CAP & CHAIN-202100 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1068-ND.
CONN SMA PLUG RG 58/141/LMR 195 - 132113
 Order CONN SMA PLUG RG 58/141/LMR 195-132113 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1192-ND.
CONN SMA PLUG RG 8X/LMR 240 R/P - 132231RP
 Order CONN SMA PLUG RG 8X/LMR 240 R/P-132231RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1199-ND.
CONN SMA PLUG RG 174/316/LMR 100 - 132114
 Order CONN SMA PLUG RG 174/316/LMR 100-132114 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1202-ND.