CONN BNC PLUG RG 55/223/142/400 - 112514 - Connectors

Digi-Key Part Number ACX1002-ND
Price Break
1
50
100
500
1000
Unit Price
1.15
0.7206
0.638
0.5665
0.4895
Extended Price
1.15
36.03
63.80
283.25
489.50
Manufacturer Part Number112514
Product DescriptionCONN BNC PLUG RG 55/223/142/400
Quantity Available 0
All prices are in GBP

CONN BNC PLUG RG 55/223/142/400 - 112514 - Connectors Details
Technical/Catalog Information112514
VendorAmphenol Connex
CategoryConnectors
Connector TypeBNC - Male Pin (Plug)
Cable GroupRG-142,233,400,55
Contact TerminationCrimp, Dual
Body Style*
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 112514
112514
ACX1002 ND
ACX1002ND
ACX1002

Purchase CONN BNC PLUG RG 55/223/142/400 - 112514 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN BNC PLUG RG 55/223/142/400 - 112514
Connectors

CONN BNC PLUG RG 55/223/142/400 - 112514 (ACX1002-ND)

Related parts Connectors:
CONN BNC PLUG RG 55/223/142/400 - 112514
 Order CONN BNC PLUG RG 55/223/142/400-112514 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
 Order CONN BNC PLUG RG 59/62 CRIMP-112119 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC PLUG RG 178/196 - 112516
 Order CONN BNC PLUG RG 178/196-112516 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1011-ND.
CONN BNC PLUG RG 8X/LMR 240 - 112533
 Order CONN BNC PLUG RG 8X/LMR 240-112533 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1014-ND.
CONN BNC PLUG RG 8X/LMR 240 R/P - 112533RP
 Order CONN BNC PLUG RG 8X/LMR 240 R/P-112533RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1015-ND.
CONN SMA PLUG R/A RG 223/142/400 - 132194
 Order CONN SMA PLUG R/A RG 223/142/400-132194 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1209-ND.
CONN N PLUG R/A RG55/223/142/400 - 172178
 Order CONN N PLUG R/A RG55/223/142/400-172178 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1136-ND.
CONN BNC PLUG B1694/9248/RG-6 - 112565
 Order CONN BNC PLUG B1694/9248/RG-6-112565 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1019-ND.
CONN BNC PLUG BELDEN 1695A/RG-6 - 112519
 Order CONN BNC PLUG BELDEN 1695A/RG-6-112519 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1020-ND.
CONN BNC PLUG ORIG CLAMP RG174 - 31-371
 Order CONN BNC PLUG ORIG CLAMP RG174-31-371 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1143-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
 Order CONN BNC CRIMP RG-59 DB 75 OHM-31-71032 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
CONN BNC CRIMP RG-179 75 OHM - 31-71013
 Order CONN BNC CRIMP RG-179 75 OHM-31-71013 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
RF/CONN BNC PLUG CRIMP - 31-70013
 Order RF/CONN BNC PLUG CRIMP-31-70013 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-70013-ND.
CONN BNC PLUG CRIMP RG-58 - CP-88-1
 Order CONN BNC PLUG CRIMP RG-58-CP-88-1 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1001-ND.
CONN BNC PLUG CRIMP RG-6 - CP-88-5
 Order CONN BNC PLUG CRIMP RG-6-CP-88-5 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.