BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM

Digi-Key Part Number P277-ND
Price Break
1
50
250
500
1000
Unit Price
0.74
0.4928
0.4312
0.3696
0.32032
Extended Price
0.74
24.64
107.80
184.80
320.32
Manufacturer Part NumberZR-6XA/BOEM
Product DescriptionBATTERY OXYRIDE ALKA AA 1.5V
Quantity Available 0
All prices are in GBP

BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM Details
Technical/Catalog InformationZR-6XA/BOEM
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeAA with Button Top
Voltage - Rated1.5V
Capacity2800mWh
Shipping Info-
RechargeabilityNo
Termination StyleButton Top (Extending)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names ZR 6XA BOEM
ZR6XABOEM
P277 ND
P277ND
P277

Purchase BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM
BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM

BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM (P277-ND)

Related parts :
BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM
 Order BATTERY OXYRIDE ALKA AA 1.5V-ZR-6XA/BOEM online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P277-ND.
BATTERY OXYRIDE ALKA AAA 1.5V - ZR-03XA/BOEM
 Order BATTERY OXYRIDE ALKA AAA 1.5V-ZR-03XA/BOEM online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P278-ND.
BATTERY NICAD 1000MAH AA S TYPE - P-100AASJ/A9
 Order BATTERY NICAD 1000MAH AA S TYPE-P-100AASJ/A9 online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P092-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - EN91F3
 Order BATTERY PK 4.5V AA SIZE ALKALINE-EN91F3 online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F031-ND.
CONTACT BATTERY SPRING A/AA/9V - 5209
 Order CONTACT BATTERY SPRING A/AA/9V-5209 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5209K-ND.
HOLDER BATTERY FOR LITHIUM AA - 1028
 Order HOLDER BATTERY FOR LITHIUM AA-1028 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1028K-ND.
IC MUX 8:1 5V 16-QSOP - ISL84051IAZ
 Order IC MUX 8:1 5V 16-QSOP-ISL84051IAZ online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84051IAZ-ND.
BATTERY ALKALINE AA SIZE W/TAB - AM-3PIX/2ST
 Order BATTERY ALKALINE AA SIZE W/TAB-AM-3PIX/2ST online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107T-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - UM-3NPA/2SK
 Order BATTERY SUPER HEAVY DUTY AA SIZE-UM-3NPA/2SK online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P103-ND.
BATTERY NICAD 1/3AA SIZE H TYPE - P-11AAH/A7
 Order BATTERY NICAD 1/3AA SIZE H TYPE-P-11AAH/A7 online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P109-ND.
HOLDER BATTERY 1-AA CELL PC MNT - BHAA
 Order HOLDER BATTERY 1-AA CELL PC MNT-BHAA online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BHAA-ND.
BATTERY NICAD 1/3AA H TYPE W/TAB - P-11AAH/A7
 Order BATTERY NICAD 1/3AA H TYPE W/TAB-P-11AAH/A7 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P109T-ND.
BATTERY NICAD AA SIZE W/TAB - P-100AASJ/A9T
 Order BATTERY NICAD AA SIZE W/TAB-P-100AASJ/A9T online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P092T-ND.
BATTERY LITHIUM AA CELL 1.5 VOLT - L91VP
 Order BATTERY LITHIUM AA CELL 1.5 VOLT-L91VP online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N602-ND.
BATT LITH 1/2 AA 3.6V AXIAL - TLH-5902/P
 Order BATT LITH 1/2 AA 3.6V AXIAL-TLH-5902/P online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1031-ND.