LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG

Digi-Key Part Number 365-1244-ND
Price Break
1
25
100
250
500
1000
Unit Price
35.02
31.5188
28.8921
26.26552
24.16428
21.88794
Extended Price
35.02
787.97
2889.21
6566.38
12082.14
21887.94
Manufacturer Part NumberOVTL09LGAG
Product DescriptionLED 524NM GREEN 10W 33MM ARRAY
Quantity Available 0
All prices are in GBP

LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG Details
Technical/Catalog InformationOVTL09LGAG
VendorTT Electronics/Optek Technology
CategoryOptoelectronics
ColorGreen
Package / CaseNon-Standard SMD
PackagingTray
Millicandela Rating-
Voltage Rating11V
Wavelength524nm
Current - Test1.1A
Lens Style/Size-
Viewing Angle120°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OVTL09LGAG
OVTL09LGAG
365 1244 ND
3651244ND
365-1244

Purchase LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG
LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG

LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG (365-1244-ND)

Related parts:
LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG
 Order LED 524NM GREEN 10W 33MM ARRAY-OVTL09LGAG online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1244-ND.
LED 595NM AMBER 10W 33MM ARRAY - OVTL09LGAA
 Order LED 595NM AMBER 10W 33MM ARRAY-OVTL09LGAA online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1245-ND.
LED WHITE 12/1WATT 6500K ARRAY - OPA730W
 Order LED WHITE 12/1WATT 6500K ARRAY-OPA730W online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1367-ND.
LED 525NM ROUND GREEN 3MM - OVLBG4C7
 Order LED 525NM ROUND GREEN 3MM-OVLBG4C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1174-ND.
LED 525NM ROUND GREEN 5MM - OVLFG3C7
 Order LED 525NM ROUND GREEN 5MM-OVLFG3C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1181-ND.
LED 470NM ROUND BLUE 3MM - OVLBB4C7
 Order LED 470NM ROUND BLUE 3MM-OVLBB4C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1173-ND.
LED ROUND WHITE 5MM - OVLEW1CB9
 Order LED ROUND WHITE 5MM-OVLEW1CB9 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1177-ND.
LED 470NM ROUND BLUE 5MM - OVLFB3C7
 Order LED 470NM ROUND BLUE 5MM-OVLFB3C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1180-ND.
LED 631NM TAPERED RED 5MM - OVLGS0C8B9
 Order LED 631NM TAPERED RED 5MM-OVLGS0C8B9 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1189-ND.
LED 589NM TAPERED YELLOW 5MM - OVLGY0C9B9
 Order LED 589NM TAPERED YELLOW 5MM-OVLGY0C9B9 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1190-ND.
LED 470NM BLUE SMD PLCC4 - OVSABBC2R8
 Order LED 470NM BLUE SMD PLCC4-OVSABBC2R8 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1208-2-ND.
LED RGB SMD 2.7 X 2.4 X 0.95 - OVSTRGBAC6
 Order LED RGB SMD 2.7 X 2.4 X 0.95-OVSTRGBAC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1230-1-ND.
LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8
 Order LED RED/GRN/BLUE SMD PLCC6-OVSTRGBBCR8 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1231-1-ND.
LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6
 Order LED RGB SMD 3.5 X 3.0 X 1.4-OVSTRGBFC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1232-1-ND.
LED RGB SMD 3.5 X 3.0 X 1.55 - OVSTRGBLC6
 Order LED RGB SMD 3.5 X 3.0 X 1.55-OVSTRGBLC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1233-1-ND.