LED WHITE 10W 33MM ARRAY - OVTL09LGAW - Optoelectronics

Digi-Key Part Number 365-1241-ND
Price Break
1
25
100
250
500
1000
Unit Price
41.57
37.4164
34.2984
31.1804
28.68594
25.98365
Extended Price
41.57
935.41
3429.84
7795.10
14342.97
25983.65
Manufacturer Part NumberOVTL09LGAW
Product DescriptionLED WHITE 10W 33MM ARRAY
Quantity Available 0
All prices are in GBP

LED WHITE 10W 33MM ARRAY - OVTL09LGAW - Optoelectronics Details
Technical/Catalog InformationOVTL09LGAW
VendorTT Electronics/Optek Technology
CategoryOptoelectronics
ColorWhite
Package / CaseNon-Standard SMD
PackagingTray
Millicandela Rating-
Voltage Rating10.2V
Wavelength-
Current - Test1.1A
Lens Style/Size-
Viewing Angle120°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OVTL09LGAW
OVTL09LGAW
365 1241 ND
3651241ND
365-1241

Purchase LED WHITE 10W 33MM ARRAY - OVTL09LGAW - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED WHITE 10W 33MM ARRAY - OVTL09LGAW
Optoelectronics

LED WHITE 10W 33MM ARRAY - OVTL09LGAW (365-1241-ND)

Related parts Optoelectronics :
LED WHITE 10W 33MM ARRAY - OVTL09LGAW
 Order LED WHITE 10W 33MM ARRAY-OVTL09LGAW online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1241-ND.
LED 467NM BLUE 10W 33MM ARRAY - OVTL09LGAB
 Order LED 467NM BLUE 10W 33MM ARRAY-OVTL09LGAB online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1242-ND.
LED 624NM RED 10W 33MM ARRAY - OVTL09LGAR
 Order LED 624NM RED 10W 33MM ARRAY-OVTL09LGAR online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1243-ND.
LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG
 Order LED 524NM GREEN 10W 33MM ARRAY-OVTL09LGAG online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1244-ND.
LED 595NM AMBER 10W 33MM ARRAY - OVTL09LGAA
 Order LED 595NM AMBER 10W 33MM ARRAY-OVTL09LGAA online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1245-ND.
LED COOL WHITE 10W 29.15MM ARRAY - OVTL09LG3W
 Order LED COOL WHITE 10W 29.15MM ARRAY-OVTL09LG3W online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1386-ND.
LED WHITE 10/1WATT 6500K ARRAY - OPA729W
 Order LED WHITE 10/1WATT 6500K ARRAY-OPA729W online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1365-ND.
LED WHITE 10/1WATT 6500K ARRAY - OPA729WD
 Order LED WHITE 10/1WATT 6500K ARRAY-OPA729WD online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1366-ND.
LED WHITE 12/1WATT 6500K ARRAY - OPA730W
 Order LED WHITE 12/1WATT 6500K ARRAY-OPA730W online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1367-ND.
LED WHITE 12/1WATT 6500K ARRAY - OPA730WD
 Order LED WHITE 12/1WATT 6500K ARRAY-OPA730WD online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1368-ND.
LED WHITE 20/1WATT 6500K ARRAY - OPA731W
 Order LED WHITE 20/1WATT 6500K ARRAY-OPA731W online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1369-ND.
LED WHITE 20/1WATT 6500K ARRAY - OPA731WD
 Order LED WHITE 20/1WATT 6500K ARRAY-OPA731WD online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1370-ND.
LED WHITE 1 WATT 6500K ARRAY - OPA733W
 Order LED WHITE 1 WATT 6500K ARRAY-OPA733W online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1371-ND.
LED WHITE 1 WATT 6500K ARRAY - OPA733WD
 Order LED WHITE 1 WATT 6500K ARRAY-OPA733WD online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1372-ND.
LED WHITE 3/1WATT 6500K ARRAY - OPA739W
 Order LED WHITE 3/1WATT 6500K ARRAY-OPA739W online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1373-ND.