IC DATAFLASH 2M 8-SOIC - AT45DB021B-SU - Integrated Circuits (ICs)

Digi-Key Part Number AT45DB021B-SU-ND
Price Break
1
25
100
Unit Price
1.08
0.7208
0.616
Extended Price
1.08
18.02
61.60
Manufacturer Part NumberAT45DB021B-SU
Product DescriptionIC DATAFLASH 2M 8-SOIC
Quantity Available 0
All prices are in GBP

IC DATAFLASH 2M 8-SOIC - AT45DB021B-SU - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT45DB021B-SU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeDataFLASH
Memory Size2Mbit (1024 pages x 264 bytes)
Speed20MHz
InterfaceSPI, 3-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT45DB021B SU
AT45DB021BSU

Purchase IC DATAFLASH 2M 8-SOIC - AT45DB021B-SU - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DATAFLASH 2M 8-SOIC - AT45DB021B-SU
Integrated Circuits (ICs)

IC DATAFLASH 2M 8-SOIC - AT45DB021B-SU (AT45DB021B-SU-ND)

Related parts Integrated Circuits (ICs):
IC DATAFLASH 2M 8-SOIC - AT45DB021B-SU
 Order IC DATAFLASH 2M 8-SOIC-AT45DB021B-SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SU-ND.
IC DATAFLASH 2M 8-SOIC - AT45DB021B-SC
 Order IC DATAFLASH 2M 8-SOIC-AT45DB021B-SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SC-ND.
IC DATAFLASH 4M 8-SOIC - AT45DB041B-SU
 Order IC DATAFLASH 4M 8-SOIC-AT45DB041B-SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-SU-ND.
IC DATAFLASH 4M 8-SOIC - AT45DB041B-SC
 Order IC DATAFLASH 4M 8-SOIC-AT45DB041B-SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-SC-ND.
IC DATAFLASH 4M 8-SOIC - AT45DB041B-SI
 Order IC DATAFLASH 4M 8-SOIC-AT45DB041B-SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-SI-ND.
IC DATAFLASH 2MBIT 8-SOIC - AT45DB021D-SSH
 Order IC DATAFLASH 2MBIT 8-SOIC-AT45DB021D-SSH online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021D-SSH-ND.
IC FLASH MEM 8M 2.7V 8-SOIC - AT26DF081A-SU
 Order IC FLASH MEM 8M 2.7V 8-SOIC-AT26DF081A-SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT26DF081A-SU-ND.
IC FLASH MEM 4M 2.7V 8-SOIC - AT26F004-SU
 Order IC FLASH MEM 4M 2.7V 8-SOIC-AT26F004-SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT26F004-SU-ND.
IC DATAFLASH 16M 2.7V 8SOIC - AT45DB161D-SU
 Order IC DATAFLASH 16M 2.7V 8SOIC-AT45DB161D-SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161D-SU-ND.
IC DATAFLASH 8M 2.5V 8SOIC - AT45DB081D-SU-2.5
 Order IC DATAFLASH 8M 2.5V 8SOIC-AT45DB081D-SU-2.5 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081D-SU-2.5-ND.
IC VOLTAGE COMPARATOR 8-SOIC - LM311M/NOPB
 Order IC VOLTAGE COMPARATOR 8-SOIC-LM311M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM311MNS-ND.
IC 250MA BUFFER 8-SOIC - BUF634U
 Order IC 250MA BUFFER 8-SOIC-BUF634U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634U-ND.
IC PRECISION TIMER 8-SOIC - NE555DR
 Order IC PRECISION TIMER 8-SOIC-NE555DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6501-1-ND.
IC NANOPOWER COMPARATOR 8-SOIC - TLV3401IDR
 Order IC NANOPOWER COMPARATOR 8-SOIC-TLV3401IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10707-2-ND.
IC CMOS TIMER 8-SOIC - TLC555CDR
 Order IC CMOS TIMER 8-SOIC-TLC555CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1336-1-ND.