INDUCTOR 47UH 20% 0806 SMD - CBC2016T470M - Inductors, Coils, Chokes

Digi-Key Part Number 587-1611-1-ND
Price Break
10
50
100
250
500
Unit Price
0.135
0.1214
0.1078
0.09432
0.08086
Extended Price
1.35
6.07
10.78
23.58
40.43
Manufacturer Part NumberCBC2016T470M
Product DescriptionINDUCTOR 47UH 20% 0806 SMD
Quantity Available 2370
All prices are in GBP

INDUCTOR 47UH 20% 0806 SMD - CBC2016T470M - Inductors, Coils, Chokes Details
Technical/Catalog InformationCBC2016T470M
VendorTaiyo Yuden (VA)
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±20%
SeriesCB
Package / Case0806 (2016 metric)
PackagingCut Tape (CT)
TypeHigh Current, High Power
Current150mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq11MHz
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names CBC2016T470M
CBC2016T470M
587 1611 1 ND
58716111ND
587-1611-1

Purchase INDUCTOR 47UH 20% 0806 SMD - CBC2016T470M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 47UH 20% 0806 SMD - CBC2016T470M
Inductors, Coils, Chokes

INDUCTOR 47UH 20% 0806 SMD - CBC2016T470M (587-1611-1-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 47UH 20% 0806 SMD - CBC2016T470M
 Order INDUCTOR 47UH 20% 0806 SMD-CBC2016T470M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1611-1-ND.
INDUCTOR 47UH 20% 1607 SMD - NR4018T470M
 Order INDUCTOR 47UH 20% 1607 SMD-NR4018T470M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1670-1-ND.
INDUCTOR 4.7UH 20% SMD - NR3015T4R7M
 Order INDUCTOR 4.7UH 20% SMD-NR3015T4R7M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1649-1-ND.
INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR
 Order INDUCTOR 4.7UH 20% 1210 SMD-CBC3225T4R7MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1624-2-ND.
INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M
 Order INDUCTOR 1.0UH 20% 0805 SMD-CBC2012T1R0M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1600-1-ND.
INDUCTOR 10UH 20% 1007 SMD - CBC2518T100M
 Order INDUCTOR 10UH 20% 1007 SMD-CBC2518T100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1613-1-ND.
INDUCTOR 2.2UH 20% 0805 SMD - CBL2012T2R2M
 Order INDUCTOR 2.2UH 20% 0805 SMD-CBL2012T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1630-1-ND.
INDUCTOR 2.2UH 20% 1607 SMD - NR4018T2R2M
 Order INDUCTOR 2.2UH 20% 1607 SMD-NR4018T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1669-1-ND.
INDUCTOR 4.7UH 1.8A 30% SMD - NP04SZB4R7N
 Order INDUCTOR 4.7UH 1.8A 30% SMD-NP04SZB4R7N online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1680-1-ND.
INDUCTOR 2.2UH 20% 1007 SMD - BRL2518T2R2M
 Order INDUCTOR 2.2UH 20% 1007 SMD-BRL2518T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1954-6-ND.
INDUCTOR 4.7UH 4.1A 30% SMD - NR8040T4R7N
 Order INDUCTOR 4.7UH 4.1A 30% SMD-NR8040T4R7N online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1999-6-ND.
INDUCTOR 2.2UH 20% SMD - NR3012T2R2M
 Order INDUCTOR 2.2UH 20% SMD-NR3012T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1642-1-ND.
INDUCTOR 2.2UH 20% SMD - NR3015T2R2M
 Order INDUCTOR 2.2UH 20% SMD-NR3015T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1648-1-ND.
INDUCTOR 10UH 20% SMD - NR3015T100M
 Order INDUCTOR 10UH 20% SMD-NR3015T100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1650-1-ND.
INDUCTOR 2.2UH 20% SMD - NR4012T2R2M
 Order INDUCTOR 2.2UH 20% SMD-NR4012T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1661-1-ND.