IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF - Sensors, Transducers

Digi-Key Part Number 620-1112-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.19
2.5504
1.9835
1.88436
1.84184
1.80642
1.771
Extended Price
3.19
63.76
198.35
471.09
920.92
1806.42
8855.00
Manufacturer Part NumberACS755SCB-050-PFF
Product DescriptionIC CURRENT SENSOR 50A UNI CB-5
Quantity Available 52
All prices are in GBP

IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF - Sensors, Transducers Details
Technical/Catalog InformationACS755SCB-050-PFF
VendorAllegro Microsystems Inc
CategorySensors, Transducers
Package / CaseCB-PFF
Current Rating50A
Voltage - Output60mV/A
PolarizationUnidirectional
Accuracy±1%
Operating Temperature-20°C ~ 85°C
Voltage - Supply5V
Response Time20µS
Frequency Range18kHz
Sensor/Transducer TypeOpen Loop Current Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACS755SCB 050 PFF
ACS755SCB050PFF
620 1112 ND
6201112ND
620-1112

Purchase IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF
Sensors, Transducers

IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF (620-1112-ND)

Related parts Sensors, Transducers:
IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF
 Order IC CURRENT SENSOR 50A UNI CB-5-ACS755SCB-050-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1112-ND.
IC CURRENT SENSOR 50A UNI CB-5 - ACS755LCB-050-PFF
 Order IC CURRENT SENSOR 50A UNI CB-5-ACS755LCB-050-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1110-ND.
IC CURRENT SENSOR 100A UNI CB-5 - ACS755LCB-100-PFF
 Order IC CURRENT SENSOR 100A UNI CB-5-ACS755LCB-100-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1111-ND.
IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PFF
 Order IC CURRENT SENSOR 100A BI CB-5-ACS754LCB-100-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1107-ND.
IC CURRENT SENSOR 130A BI CB-5 - ACS754LCB-130-PFF
 Order IC CURRENT SENSOR 130A BI CB-5-ACS754LCB-130-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1109-ND.
IC CURRENT SENSOR 50A CA-5 - ACS750LCA-050
 Order IC CURRENT SENSOR 50A CA-5-ACS750LCA-050 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750LCA-050-ND.
IC CURRENT SENSOR 50A CA-5 - ACS750SCA-050
 Order IC CURRENT SENSOR 50A CA-5-ACS750SCA-050 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750SCA-050-ND.
IC CURRENT SENSOR 100A CB-5 - ACS754SCB-100-PFF
 Order IC CURRENT SENSOR 100A CB-5-ACS754SCB-100-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-100-PFF-ND.
IC CURRENT SENSOR 130A CB-5 - ACS754SCB-130-PSF
 Order IC CURRENT SENSOR 130A CB-5-ACS754SCB-130-PSF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-130-PSF-ND.
IC CURRENT SENSOR 200A CB-5 - ACS754SCB-200-PSF
 Order IC CURRENT SENSOR 200A CB-5-ACS754SCB-200-PSF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-200-PSF-ND.
IC CURRENT SENSOR 100A CA-5 - ACS750ECA-100
 Order IC CURRENT SENSOR 100A CA-5-ACS750ECA-100 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750ECA-100-ND.
IC CURRENT SHUNT MON SOT23-5 - INA193AIDBVT
 Order IC CURRENT SHUNT MON SOT23-5-INA193AIDBVT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17163-1-ND.
IC CURRENT SENSOR 5A BI 8-SOIC - ACS704ELC-005
 Order IC CURRENT SENSOR 5A BI 8-SOIC-ACS704ELC-005 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS704ELC-005-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS704ELC-015
 Order IC CURRENT SENSOR 15A 8-SOIC-ACS704ELC-015 online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1163-1-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C
 Order IC CURRENT SENSOR 15A 8-SOIC-ACS706ELC-05C online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1164-1-ND.