RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL - Resistors

Digi-Key Part Number YC324J-1.0KTR-ND
Price Break
4000
12000
20000
32000
Unit Price
0.05881
0.05009
0.04646
0.04211
Extended Price
235.24
601.08
929.20
1347.52
Manufacturer Part NumberYC324-JK-071KL
Product DescriptionRES ARRAY 1.0K OHM 8TRM 4RES SMD
Quantity Available 12000
All prices are in GBP

RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL - Resistors Details
Technical/Catalog InformationYC324-JK-071KL
VendorYageo
CategoryResistors
Resistance In Ohms1.00K
Tolerance±5%
Power Per Element125mW
Circuit TypeIsolated
Number of Pins8
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case1220 x 4
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names YC324 JK 071KL
YC324JK071KL
YC324J 1 0KTR ND
YC324J10KTRND
YC324J-1.0KTR

Purchase RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL
Resistors

RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL (YC324J-1.0KTR-ND)

Related parts Resistors:
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL
 Order RES ARRAY 1.0K OHM 8TRM 4RES SMD-YC324-JK-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-1.0KTR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL
 Order RES ARRAY 1.0K OHM 8TRM 4RES SMD-YC324-JK-071KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-1.0KCT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL
 Order RES ARRAY 1.0K OHM 8TRM 4RES SMD-YC324-JK-071KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-1.0KDKR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - TC164-JR-071KL
 Order RES ARRAY 1.0K OHM 8TRM 4RES SMD-TC164-JR-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-1.0KTR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC124-JR-071KL
 Order RES ARRAY 1.0K OHM 8TRM 4RES SMD-YC124-JR-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-1.0KTR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC164-JR-071KL
 Order RES ARRAY 1.0K OHM 8TRM 4RES SMD-YC164-JR-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-1.0KTR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - YC324-JK-071K2L
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-YC324-JK-071K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-1.2KTR-ND.
RES ARRAY 1.5K OHM 8TRM 4RES SMD - YC324-JK-071K5L
 Order RES ARRAY 1.5K OHM 8TRM 4RES SMD-YC324-JK-071K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-1.5KTR-ND.
RES ARRAY 2.0K OHM 8TRM 4RES SMD - YC324-JK-072KL
 Order RES ARRAY 2.0K OHM 8TRM 4RES SMD-YC324-JK-072KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-2.0KTR-ND.
RES ARRAY 2.2K OHM 8TRM 4RES SMD - YC324-JK-072K2L
 Order RES ARRAY 2.2K OHM 8TRM 4RES SMD-YC324-JK-072K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-2.2KTR-ND.
RES ARRAY 2.7K OHM 8TRM 4RES SMD - YC324-JK-072K7L
 Order RES ARRAY 2.7K OHM 8TRM 4RES SMD-YC324-JK-072K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-2.7KTR-ND.
RES ARRAY 3.3K OHM 8TRM 4RES SMD - YC324-JK-073K3L
 Order RES ARRAY 3.3K OHM 8TRM 4RES SMD-YC324-JK-073K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-3.3KTR-ND.
RES ARRAY 3.9K OHM 8TRM 4RES SMD - YC324-JK-073K9L
 Order RES ARRAY 3.9K OHM 8TRM 4RES SMD-YC324-JK-073K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-3.9KTR-ND.
RES ARRAY 4.7K OHM 8TRM 4RES SMD - YC324-JK-074K7L
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-YC324-JK-074K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-4.7KTR-ND.
RES ARRAY 5.1K OHM 8TRM 4RES SMD - YC324-JK-075K1L
 Order RES ARRAY 5.1K OHM 8TRM 4RES SMD-YC324-JK-075K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-5.1KTR-ND.