CAP 68UF 400V ELECT GU SNAP - LGU2G680MELY - Capacitors

Digi-Key Part Number 493-2780-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
1.34
1.014
0.8033
0.5738
0.4973
0.482
0.46861
0.45904
Extended Price
1.34
10.14
80.33
286.90
497.30
2410.00
4686.10
11476.00
Manufacturer Part NumberLGU2G680MELY
Product DescriptionCAP 68UF 400V ELECT GU SNAP
Quantity Available 169
All prices are in GBP

CAP 68UF 400V ELECT GU SNAP - LGU2G680MELY - Capacitors Details
Technical/Catalog InformationLGU2G680MELY
VendorNichicon
CategoryCapacitors
Capacitance68µF
Voltage - Rated400V
Tolerance±20%
SeriesGU
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 105°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LGU2G680MELY
LGU2G680MELY
493 2780 ND
4932780ND
493-2780

Purchase CAP 68UF 400V ELECT GU SNAP - LGU2G680MELY - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 68UF 400V ELECT GU SNAP - LGU2G680MELY
Capacitors

CAP 68UF 400V ELECT GU SNAP - LGU2G680MELY (493-2780-ND)

Related parts Capacitors :
CAP 68UF 400V ELECT GU SNAP - LGU2G680MELY
 Order CAP 68UF 400V ELECT GU SNAP-LGU2G680MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2780-ND.
CAP 68UF 400V ELECT LS SNAP - LLS2G680MELY
 Order CAP 68UF 400V ELECT LS SNAP-LLS2G680MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2563-ND.
CAP 470UF 400V ELECT GU SNAP - LGU2G471MELC
 Order CAP 470UF 400V ELECT GU SNAP-LGU2G471MELC online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2810-ND.
CAP 560UF 400V ELECT GU SNAP - LGU2G561MELC
 Order CAP 560UF 400V ELECT GU SNAP-LGU2G561MELC online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2811-ND.
CAP 470UF 400V ELECT LS SNAP - LLS2G471MELC
 Order CAP 470UF 400V ELECT LS SNAP-LLS2G471MELC online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2588-ND.
CAP 220UF 200V ELECT GU SNAP - LGU2D221MELY
 Order CAP 220UF 200V ELECT GU SNAP-LGU2D221MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2686-ND.
CAP 1500UF 200V ELECT GU SNAP - LGU2D152MELC
 Order CAP 1500UF 200V ELECT GU SNAP-LGU2D152MELC online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2716-ND.
CAP 6.8UF 400V ELECT KXG RAD - EKXG401ELL6R8MJ16S
 Order CAP 6.8UF 400V ELECT KXG RAD-EKXG401ELL6R8MJ16S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1460-ND.
CAP 68UF 400V ELECT KXG RAD - EKXG401ELL680MM25S
 Order CAP 68UF 400V ELECT KXG RAD-EKXG401ELL680MM25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1467-ND.
CAP 1UF 400V ELECT PW RADIAL - UPW2G010MPD
 Order CAP 1UF 400V ELECT PW RADIAL-UPW2G010MPD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2055-ND.
CAP 270UF 160V ELECT LS SNAP - LLS2C271MELY
 Order CAP 270UF 160V ELECT LS SNAP-LLS2C271MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2443-ND.
CAP 470UF 200V ELECT LS SNAP - LLS2D471MELA
 Order CAP 470UF 200V ELECT LS SNAP-LLS2D471MELA online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2514-ND.
CAP 390UF 450V ELECT LS SNAP - LLS2W391MELC
 Order CAP 390UF 450V ELECT LS SNAP-LLS2W391MELC online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2618-ND.
CAPACITOR 68UF 400V ELECT TSHA - ECO-S2GA680AA
 Order CAPACITOR 68UF 400V ELECT TSHA-ECO-S2GA680AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6838-ND.
CAP 120UF 400V ELECT TS-HB - ECO-S2GB121BA
 Order CAP 120UF 400V ELECT TS-HB-ECO-S2GB121BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10138-ND.