CAP 2700UF 160V ELECT GU SNAP - LGU2C272MELC - Capacitors

Digi-Key Part Number 493-2652-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
5.73
4.339
3.4384
2.456
2.12853
2.06303
2.00573
1.96479
Extended Price
5.73
43.39
343.84
1228.00
2128.53
10315.15
20057.30
49119.75
Manufacturer Part NumberLGU2C272MELC
Product DescriptionCAP 2700UF 160V ELECT GU SNAP
Quantity Available 171
All prices are in GBP

CAP 2700UF 160V ELECT GU SNAP - LGU2C272MELC - Capacitors Details
Technical/Catalog InformationLGU2C272MELC
VendorNichicon
CategoryCapacitors
Capacitance2700µF
Voltage - Rated160V
Tolerance±20%
SeriesGU
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LGU2C272MELC
LGU2C272MELC
493 2652 ND
4932652ND
493-2652

Purchase CAP 2700UF 160V ELECT GU SNAP - LGU2C272MELC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2700UF 160V ELECT GU SNAP - LGU2C272MELC
Capacitors

CAP 2700UF 160V ELECT GU SNAP - LGU2C272MELC (493-2652-ND)

Related parts Capacitors :
CAP 2700UF 160V ELECT GU SNAP - LGU2C272MELC
 Order CAP 2700UF 160V ELECT GU SNAP-LGU2C272MELC online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2652-ND.
CAP 2700UF 160V ELECT LS SNAP - LLS2C272MELC
 Order CAP 2700UF 160V ELECT LS SNAP-LLS2C272MELC online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2474-ND.
CAP 270UF 160V ELECT GU SNAP - LGU2C271MELY
 Order CAP 270UF 160V ELECT GU SNAP-LGU2C271MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2621-ND.
CAP 330UF 160V ELECT GU SNAP - LGU2C331MELY
 Order CAP 330UF 160V ELECT GU SNAP-LGU2C331MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2622-ND.
CAP 390UF 160V ELECT GU SNAP - LGU2C391MELY
 Order CAP 390UF 160V ELECT GU SNAP-LGU2C391MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2623-ND.
CAP 390UF 160V ELECT GU SNAP - LGU2C391MELZ
 Order CAP 390UF 160V ELECT GU SNAP-LGU2C391MELZ online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2624-ND.
CAP 470UF 160V ELECT GU SNAP - LGU2C471MELY
 Order CAP 470UF 160V ELECT GU SNAP-LGU2C471MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2625-ND.
CAP 470UF 160V ELECT GU SNAP - LGU2C471MELZ
 Order CAP 470UF 160V ELECT GU SNAP-LGU2C471MELZ online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2626-ND.
CAP 470UF 160V ELECT GU SNAP - LGU2C471MELA
 Order CAP 470UF 160V ELECT GU SNAP-LGU2C471MELA online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2627-ND.
CAP 560UF 160V ELECT GU SNAP - LGU2C561MELY
 Order CAP 560UF 160V ELECT GU SNAP-LGU2C561MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2628-ND.
CAP 560UF 160V ELECT GU SNAP - LGU2C561MELZ
 Order CAP 560UF 160V ELECT GU SNAP-LGU2C561MELZ online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2629-ND.
CAP 560UF 160V ELECT GU SNAP - LGU2C561MELA
 Order CAP 560UF 160V ELECT GU SNAP-LGU2C561MELA online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2630-ND.
CAP 560UF 160V ELECT GU SNAP - LGU2C561MELB
 Order CAP 560UF 160V ELECT GU SNAP-LGU2C561MELB online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2631-ND.
CAP 680UF 160V ELECT GU SNAP - LGU2C681MELY
 Order CAP 680UF 160V ELECT GU SNAP-LGU2C681MELY online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2632-ND.
CAP 680UF 160V ELECT GU SNAP - LGU2C681MELZ
 Order CAP 680UF 160V ELECT GU SNAP-LGU2C681MELZ online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2633-ND.