SWITCH TACT GOLD 300GF J-LEAD - KSC243JLFG - Switches

Digi-Key Part Number 401-1764-2-ND
Price Break
2000
6000
10000
24000
Unit Price
0.21741
0.18117
0.15701
0.15097
Extended Price
434.82
1087.02
1570.10
3623.28
Manufacturer Part NumberKSC243JLFG
Product DescriptionSWITCH TACT GOLD 300GF J-LEAD
Quantity Available 20000
All prices are in GBP

SWITCH TACT GOLD 300GF J-LEAD - KSC243JLFG - Switches Details
Technical/Catalog InformationKSC243JLFG
VendorC&K Components
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.01A @ 32VDC
Mounting TypeSurface Mount
Operating Force300gf
OrientationVertical
Outline L x W6.20mm x 6.20mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSC243JLFG
KSC243JLFG
401 1764 2 ND
40117642ND
401-1764-2

Purchase SWITCH TACT GOLD 300GF J-LEAD - KSC243JLFG - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TACT GOLD 300GF J-LEAD - KSC243JLFG
Switches

SWITCH TACT GOLD 300GF J-LEAD - KSC243JLFG (401-1764-2-ND)

Related parts Switches:
SWITCH TACT GOLD 300GF J-LEAD - KSC243JLFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC243JLFG online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1764-2-ND.
SWITCH TACT GOLD 300GF J-LEAD - KSC243JLFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC243JLFG online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1764-1-ND.
SWITCH TACT GOLD 300GF J-LEAD - KSC243JLFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC243JLFG online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1764-6-ND.
SWITCH TACT GOLD 300GF J-LEAD - KSC343JLFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC343JLFG online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1772-2-ND.
SWITCH TACT GOLD 300GF J-LEAD - KSC443J 70SH LFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC443J 70SH LFG online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1785-2-ND.
SWITCH TACT GOLD 300GF J-LEAD - KSC343JLFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC343JLFG online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1772-1-ND.
SWITCH TACT GOLD 300GF J-LEAD - KSC443J70SH LFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC443J70SH LFG online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1785-1-ND.
SWITCH TACT GOLD 300GF J-LEAD - KSC343JLFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC343JLFG online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1772-6-ND.
SWITCH TACT GOLD 300GF J-LEAD - KSC443J70SH LFG
 Order SWITCH TACT GOLD 300GF J-LEAD-KSC443J70SH LFG online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1785-6-ND.
SWITCH TACT GOLD 300GF J-TYPE - KSC243J
 Order SWITCH TACT GOLD 300GF J-TYPE-KSC243J online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1700-2-ND.
SWITCH TACT GOLD 300GF J-TYPE - KSC243J
 Order SWITCH TACT GOLD 300GF J-TYPE-KSC243J online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1700-1-ND.
SWITCH TACT SILVER 300GF J-LEAD - KSC141JLFS
 Order SWITCH TACT SILVER 300GF J-LEAD-KSC141JLFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1752-2-ND.
SWITCH TACT GOLD 160GF J-LEAD - KSC223JLFG
 Order SWITCH TACT GOLD 160GF J-LEAD-KSC223JLFG online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1760-2-ND.
SWITCH TACT SILVER 300GF J-LEAD - KSC241JLFS
 Order SWITCH TACT SILVER 300GF J-LEAD-KSC241JLFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1762-2-ND.
SWITCH TACT GOLD 300GF GULLWING - KSC243GLFG
 Order SWITCH TACT GOLD 300GF GULLWING-KSC243GLFG online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1763-2-ND.