RES 11.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1132U - Resistors

Digi-Key Part Number ERJ-1TNF1132U-ND
Price Break
4000
Unit Price
0.09207
Extended Price
368.28
Manufacturer Part NumberERJ-1TNF1132U
Product DescriptionRES 11.3K OHM 1W 1% 2512 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 11.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1132U - Resistors Details
Technical/Catalog InformationERJ-1TNF1132U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms11.3K
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1TNF1132U
ERJ1TNF1132U

Purchase RES 11.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1132U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 11.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1132U
Resistors

RES 11.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1132U (ERJ-1TNF1132U-ND)

Related parts Resistors:
RES 11.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1132U
 Order RES 11.3K OHM 1W 1% 2512 SMD-ERJ-1TNF1132U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1132U-ND.
RES 1.13K OHM 1W 1% 2512 SMD - ERJ-1TNF1131U
 Order RES 1.13K OHM 1W 1% 2512 SMD-ERJ-1TNF1131U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1131U-ND.
RES 113K OHM 1W 1% 2512 SMD - ERJ-1TNF1133U
 Order RES 113K OHM 1W 1% 2512 SMD-ERJ-1TNF1133U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1133U-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
 Order RES 10 OHM 1W 1% 2512 SMD-ERJ-1WYF100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AETR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
 Order RES 100 OHM 1W 1% 2512 SMD-ERJ-1WYF101U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AETR-ND.
RES 270 OHM 1W 1% 2512 SMD - ERJ-1WYF271U
 Order RES 270 OHM 1W 1% 2512 SMD-ERJ-1WYF271U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270AETR-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
 Order RES 1K OHM 1W 1% 2512 SMD-ERJ-1WYF102U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1KAETR-ND.
RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U
 Order RES 10K OHM 1W 1% 2512 SMD-ERJ-1WYF103U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KAETR-ND.
RES 100K OHM 1W 1% 2512 SMD - ERJ-1WYF104U
 Order RES 100K OHM 1W 1% 2512 SMD-ERJ-1WYF104U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAETR-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1WYF154U
 Order RES 150K OHM 1W 1% 2512 SMD-ERJ-1WYF154U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KAETR-ND.
RES 330K OHM 1W 1% 2512 SMD - ERJ-1WYF334U
 Order RES 330K OHM 1W 1% 2512 SMD-ERJ-1WYF334U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P330KAETR-ND.
RES 1M OHM 1W 1% 2512 SMD - ERJ-1WYF105U
 Order RES 1M OHM 1W 1% 2512 SMD-ERJ-1WYF105U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1MAETR-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
 Order RES 10 OHM 1W 1% 2512 SMD-ERJ-1WYF100U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AECT-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
 Order RES 100 OHM 1W 1% 2512 SMD-ERJ-1WYF101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AECT-ND.
RES 270 OHM 1W 1% 2512 SMD - ERJ-1WYF271U
 Order RES 270 OHM 1W 1% 2512 SMD-ERJ-1WYF271U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270AECT-ND.