RES 33 OHM 1W 1% 2512 SMD - ERJ-1TNF33R0U - Resistors

Digi-Key Part Number ERJ-1TNF33R0U-ND
Price Break
4000
Unit Price
0.09207
Extended Price
368.28
Manufacturer Part NumberERJ-1TNF33R0U
Product DescriptionRES 33 OHM 1W 1% 2512 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 33 OHM 1W 1% 2512 SMD - ERJ-1TNF33R0U - Resistors Details
Technical/Catalog InformationERJ-1TNF33R0U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms33.0
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1TNF33R0U
ERJ1TNF33R0U

Purchase RES 33 OHM 1W 1% 2512 SMD - ERJ-1TNF33R0U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 33 OHM 1W 1% 2512 SMD - ERJ-1TNF33R0U
Resistors

RES 33 OHM 1W 1% 2512 SMD - ERJ-1TNF33R0U (ERJ-1TNF33R0U-ND)

Related parts Resistors:
RES 33 OHM 1W 1% 2512 SMD - ERJ-1TNF33R0U
 Order RES 33 OHM 1W 1% 2512 SMD-ERJ-1TNF33R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF33R0U-ND.
RES .33 OHM 1W 1% 2512 SMD - ERJ-1TRQFR33U
 Order RES .33 OHM 1W 1% 2512 SMD-ERJ-1TRQFR33U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.33YTR-ND.
RES 3.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R3U
 Order RES 3.3 OHM 1W 1% 2512 SMD-ERJ-1TRQF3R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT3.3YTR-ND.
RES 3.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R3U
 Order RES 3.3 OHM 1W 1% 2512 SMD-ERJ-1TRQF3R3U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.3YCT-ND.
RES .33 OHM 1W 1% 2512 SMD - ERJ-1TRQFR33U
 Order RES .33 OHM 1W 1% 2512 SMD-ERJ-1TRQFR33U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.33YCT-ND.
RES 3.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R3U
 Order RES 3.3 OHM 1W 1% 2512 SMD-ERJ-1TRQF3R3U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.3YDKR-ND.
RES 33 OHM 1W 5% 2512 SMD - ERJ-1WYJ330U
 Order RES 33 OHM 1W 5% 2512 SMD-ERJ-1WYJ330U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33XTR-ND.
RES 33 OHM 1W 5% 2512 SMD - ERJ-1WYJ330U
 Order RES 33 OHM 1W 5% 2512 SMD-ERJ-1WYJ330U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33XCT-ND.
RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1WRQJ3R3U
 Order RES 3.3 OHM 1W 5% 2512 SMD-ERJ-1WRQJ3R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3UTR-ND.
RES .33 OHM 1W 5% 2512 SMD - ERJ-1WRQJR33U
 Order RES .33 OHM 1W 5% 2512 SMD-ERJ-1WRQJR33U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.33UTR-ND.
RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1WRQJ3R3U
 Order RES 3.3 OHM 1W 5% 2512 SMD-ERJ-1WRQJ3R3U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3UCT-ND.
RES .33 OHM 1W 5% 2512 SMD - ERJ-1WRQJR33U
 Order RES .33 OHM 1W 5% 2512 SMD-ERJ-1WRQJR33U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33UCT-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
 Order RES 10 OHM 1W 1% 2512 SMD-ERJ-1WYF100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AETR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
 Order RES 100 OHM 1W 1% 2512 SMD-ERJ-1WYF101U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AETR-ND.
RES 270 OHM 1W 1% 2512 SMD - ERJ-1WYF271U
 Order RES 270 OHM 1W 1% 2512 SMD-ERJ-1WYF271U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270AETR-ND.