INDUCTOR SHIELDED 1.2UH SMD - S1008R-122K - Inductors, Coils, Chokes

Digi-Key Part Number DN7882TR-ND
Price Break
500
1000
2000
5000
Unit Price
0.7161
0.6468
0.61446
0.5775
Extended Price
358.05
646.80
1228.92
2887.50
Manufacturer Part NumberS1008R-122K
Product DescriptionINDUCTOR SHIELDED 1.2UH SMD
Quantity Available 23000
All prices are in GBP

INDUCTOR SHIELDED 1.2UH SMD - S1008R-122K - Inductors, Coils, Chokes Details
Technical/Catalog InformationS1008R-122K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±10%
SeriesS1008R
Package / Case0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current625mA
Mounting TypeSurface Mount
Q @ Freq30 @ 7.9MHz
Self Resonant Freq95MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S1008R 122K
S1008R122K
DN7882TR ND
DN7882TRND
DN7882TR

Purchase INDUCTOR SHIELDED 1.2UH SMD - S1008R-122K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR SHIELDED 1.2UH SMD - S1008R-122K
Inductors, Coils, Chokes

INDUCTOR SHIELDED 1.2UH SMD - S1008R-122K (DN7882TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR SHIELDED 1.2UH SMD - S1008R-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1008R-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7882TR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1008R-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1008R-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7882CT-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1008-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1008-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1017TR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1210-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1210-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1063TR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1812-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1812-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1113TR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1008-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1008-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1017CT-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1210-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1210-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1063CT-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1812-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1812-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1113CT-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1812-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1812-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1113DKR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1210R-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1210R-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7908TR-ND.
INDUCTOR SHIELDED .12UH SMD - S1008R-121K
 Order INDUCTOR SHIELDED .12UH SMD-S1008R-121K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1008R-121K-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1812R-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1812R-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1812R-122K-ND.
INDUCTOR SHIELDED 12UH SMD - S1008R-123K
 Order INDUCTOR SHIELDED 12UH SMD-S1008R-123K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7883TR-ND.
INDUCTOR SHIELDED 12UH SMD - S1008R-123K
 Order INDUCTOR SHIELDED 12UH SMD-S1008R-123K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7883CT-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1210R-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1210R-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7908CT-ND.