LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY-BGN

Digi-Key Part Number 73-1287-ND
Price Break
1
10
100
250
Unit Price
13.75
10.803
9.3298
9.0024
Extended Price
13.75
108.03
932.98
2250.60
Manufacturer Part NumberDMC-16205NY-LY-BGN
Product DescriptionLCD MODULE 16X2 CHARACTER
Quantity Available 776
All prices are in GBP

LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY-BGN Details
Technical/Catalog InformationDMC-16205NY-LY-BGN
VendorOptrex America Inc.
CategoryOptoelectronics
Display TypeSTN - Super-Twisted Nematic
Display ModeTransmissive
Display Format16 x 2
Character Format5 x 8 Dots
Character Size5.55mm H x 2.95mm W
BacklightLED - Yellow
Viewing Area59.50mm L x 16.00mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5V
Dot Size0.55mm W x 0.65mm H
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DMC 16205NY LY BGN
DMC16205NYLYBGN
73 1287 ND
731287ND
73-1287

Purchase LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY-BGN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY-BGN
LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY-BGN

LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY-BGN (73-1287-ND)

Related parts :
LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY-BGN
 Order LCD MODULE 16X2 CHARACTER-DMC-16205NY-LY-BGN online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1287-ND.
LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY
 Order LCD MODULE 16X2 CHARACTER-DMC-16205NY-LY online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1035-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202N-LY-AME
 Order LCD MODULE 16X2 CHARACTER-DMC-16202N-LY-AME online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1047-ND.
LCD MODULE 16X2 CHARACTER - DMC-16204NY-LY
 Order LCD MODULE 16X2 CHARACTER-DMC-16204NY-LY online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1034-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230H-LY
 Order LCD MODULE 16X2 CHARACTER-DMC-16230H-LY online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1042-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-AVE
 Order LCD MODULE 16X2 CHARACTER-DMC-16230NY-LY-AVE online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1051-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-BQE-DZ
 Order LCD MODULE 16X2 CHARACTER-DMC-16230NY-LY-BQE-DZ online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1052-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NYU-LY-AZE-EA
 Order LCD MODULE 16X2 CHARACTER-DMC-16230NYU-LY-AZE-EA online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1053-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202NYJ-LY-AKE-BG
 Order LCD MODULE 16X2 CHARACTER-DMC-16202NYJ-LY-AKE-BG online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1032-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NYJ-LY-CGE-EB
 Order LCD MODULE 16X2 CHARACTER-DMC-16230NYJ-LY-CGE-EB online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1050-ND.
LCD MODULE 16X2 CHARACTER - DMC-16204NY-LY-BBN
 Order LCD MODULE 16X2 CHARACTER-DMC-16204NY-LY-BBN online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1294-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-DQE-EDN
 Order LCD MODULE 16X2 CHARACTER-DMC-16230NY-LY-DQE-EDN online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1296-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-DZE-EEN
 Order LCD MODULE 16X2 CHARACTER-DMC-16230NY-LY-DZE-EEN online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1297-ND.
LCD MODULE 16X2 CHARACTER - DMC-16207
 Order LCD MODULE 16X2 CHARACTER-DMC-16207 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1025-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128NY-LY
 Order LCD MODULE 16X1 CHARACTER-DMC-16128NY-LY online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1011-ND.