CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF - Connectors

Digi-Key Part Number 609-2465-2-ND
Price Break
4200
Unit Price
0.31638
Extended Price
1328.80
Manufacturer Part NumberBTFW10P-3SSTE1LF
Product DescriptionCONN PLUG 10POS BTFW VERT SMD
Quantity Available Non-Stock
All prices are in GBP

CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF - Connectors Details
Technical/Catalog InformationBTFW10P-3SSTE1LF
VendorFCI
CategoryConnectors
Connector TypePlug, Center Strip Contacts
Number of Positions10
Number of Rows2
Contact FinishTin, Undefined
Mounting TypeSurface Mount
Pitch0.039" (1.00mm)
Features-
SeriesBTFW
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTFW10P 3SSTE1LF
BTFW10P3SSTE1LF
609 2465 2 ND
60924652ND
609-2465-2

Purchase CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF
Connectors

CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF (609-2465-2-ND)

Related parts Connectors:
CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF
 Order CONN PLUG 10POS BTFW VERT SMD-BTFW10P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2465-2-ND.
CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF
 Order CONN PLUG 10POS BTFW VERT SMD-BTFW10P-3SSTE1LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2465-1-ND.
CONN PLUG 12POS BTFW VERT SMD - BTFW12P-3SSTE1LF
 Order CONN PLUG 12POS BTFW VERT SMD-BTFW12P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2467-2-ND.
CONN PLUG 14POS BTFW VERT SMD - BTFW14P-3SSTE1LF
 Order CONN PLUG 14POS BTFW VERT SMD-BTFW14P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2469-2-ND.
CONN PLUG 16POS BTFW VERT SMD - BTFW16P-3SSTE1LF
 Order CONN PLUG 16POS BTFW VERT SMD-BTFW16P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2471-2-ND.
CONN PLUG 18POS BTFW VERT SMD - BTFW18P-3SSTE1LF
 Order CONN PLUG 18POS BTFW VERT SMD-BTFW18P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2473-2-ND.
CONN PLUG 20POS BTFW VERT SMD - BTFW20P-3SSTE1LF
 Order CONN PLUG 20POS BTFW VERT SMD-BTFW20P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2475-2-ND.
CONN PLUG 22POS BTFW VERT SMD - BTFW22P-3SSTE1LF
 Order CONN PLUG 22POS BTFW VERT SMD-BTFW22P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2477-2-ND.
CONN PLUG 24POS BTFW VERT SMD - BTFW24P-3SSTE1LF
 Order CONN PLUG 24POS BTFW VERT SMD-BTFW24P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2479-2-ND.
CONN PLUG 26POS BTFW VERT SMD - BTFW26P-3SSTE1LF
 Order CONN PLUG 26POS BTFW VERT SMD-BTFW26P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2481-2-ND.
CONN PLUG 28POS BTFW VERT SMD - BTFW28P-3SSTE1LF
 Order CONN PLUG 28POS BTFW VERT SMD-BTFW28P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2483-2-ND.
CONN PLUG 30POS BTFW VERT SMD - BTFW30P-3SSTE1LF
 Order CONN PLUG 30POS BTFW VERT SMD-BTFW30P-3SSTE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2485-2-ND.
CONN PLUG 12POS BTFW VERT SMD - BTFW12P-3SSTE1LF
 Order CONN PLUG 12POS BTFW VERT SMD-BTFW12P-3SSTE1LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2467-1-ND.
CONN PLUG 14POS BTFW VERT SMD - BTFW14P-3SSTE1LF
 Order CONN PLUG 14POS BTFW VERT SMD-BTFW14P-3SSTE1LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2469-1-ND.
CONN PLUG 16POS BTFW VERT SMD - BTFW16P-3SSTE1LF
 Order CONN PLUG 16POS BTFW VERT SMD-BTFW16P-3SSTE1LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2471-1-ND.