CONN HEADER 5POS SGL PCB 30GOLD - 69167-105HLF - Connectors

Digi-Key Part Number 609-2412-ND
Price Break
1
25
100
500
1000
Unit Price
0.71
0.378
0.3192
0.2739
0.26046
Extended Price
0.71
9.45
31.92
136.95
260.46
Manufacturer Part Number69167-105HLF
Product DescriptionCONN HEADER 5POS SGL PCB 30GOLD
Quantity Available 1639
All prices are in GBP

CONN HEADER 5POS SGL PCB 30GOLD - 69167-105HLF - Connectors Details
Technical/Catalog Information69167-105HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 69167 105HLF
69167105HLF
609 2412 ND
6092412ND
609-2412

Purchase CONN HEADER 5POS SGL PCB 30GOLD - 69167-105HLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 5POS SGL PCB 30GOLD - 69167-105HLF
Connectors

CONN HEADER 5POS SGL PCB 30GOLD - 69167-105HLF (609-2412-ND)

Related parts Connectors:
CONN HEADER 5POS SGL PCB 30GOLD - 69167-105HLF
 Order CONN HEADER 5POS SGL PCB 30GOLD-69167-105HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2412-ND.
CONN HEADER 3POS SGL PCB 30GOLD - 69167-103HLF
 Order CONN HEADER 3POS SGL PCB 30GOLD-69167-103HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2410-ND.
CONN HEADER 4POS SGL PCB 30GOLD - 69167-104HLF
 Order CONN HEADER 4POS SGL PCB 30GOLD-69167-104HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2411-ND.
CONN HEADER 6POS SGL PCB 30GOLD - 69167-106HLF
 Order CONN HEADER 6POS SGL PCB 30GOLD-69167-106HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2413-ND.
CONN HEADER 7POS SGL PCB 30GOLD - 69167-107HLF
 Order CONN HEADER 7POS SGL PCB 30GOLD-69167-107HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2414-ND.
CONN HEADER 8POS SGL PCB 30GOLD - 69167-108HLF
 Order CONN HEADER 8POS SGL PCB 30GOLD-69167-108HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2415-ND.
CONN HEADER 9POS SGL PCB 30GOLD - 69167-109HLF
 Order CONN HEADER 9POS SGL PCB 30GOLD-69167-109HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2416-ND.
CONN HEADER 10POS SGL PCB 30GOLD - 69167-110HLF
 Order CONN HEADER 10POS SGL PCB 30GOLD-69167-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2417-ND.
CONN HEADER 11POS SGL PCB 30GOLD - 69167-111HLF
 Order CONN HEADER 11POS SGL PCB 30GOLD-69167-111HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2418-ND.
CONN HEADER 12POS SGL PCB 30GOLD - 69167-112HLF
 Order CONN HEADER 12POS SGL PCB 30GOLD-69167-112HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2419-ND.
CONN HEADER 13POS SGL PCB 30GOLD - 69167-113HLF
 Order CONN HEADER 13POS SGL PCB 30GOLD-69167-113HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2420-ND.
CONN HEADER 14POS SGL PCB 30GOLD - 69167-114HLF
 Order CONN HEADER 14POS SGL PCB 30GOLD-69167-114HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2421-ND.
CONN HEADER 15POS SGL PCB 30GOLD - 69167-115HLF
 Order CONN HEADER 15POS SGL PCB 30GOLD-69167-115HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2422-ND.
CONN HEADER 3POS SGL PCB TIN - 69167-403HLF
 Order CONN HEADER 3POS SGL PCB TIN-69167-403HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-403HLF-ND.
CONN HEADER 10POS SGL PCB TIN - 69167-410HLF
 Order CONN HEADER 10POS SGL PCB TIN-69167-410HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-410HLF-ND.