CONN RCPT 20POS 2.54MM VERT TIN - 65801-020LF - Connectors

Digi-Key Part Number 609-2175-ND
Price Break
1
25
100
500
1000
Unit Price
1.9
1.1648
1.0116
0.9196
0.87362
Extended Price
1.90
29.12
101.16
459.80
873.62
Manufacturer Part Number65801-020LF
Product DescriptionCONN RCPT 20POS 2.54MM VERT TIN
Quantity Available 100
All prices are in GBP

CONN RCPT 20POS 2.54MM VERT TIN - 65801-020LF - Connectors Details
Technical/Catalog Information65801-020LF
VendorFCI
CategoryConnectors
Pitch0.100" (2.54mm)
Number of Contacts20
Mounting TypeFree Hanging (In-Line)
Features-
PackagingTray
Connector TypeTop and Bottom Contacts
Fastening TypeFlip Lock
SeriesClincherâ„¢
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 65801 020LF
65801020LF
609 2175 ND
6092175ND
609-2175

Purchase CONN RCPT 20POS 2.54MM VERT TIN - 65801-020LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 20POS 2.54MM VERT TIN - 65801-020LF
Connectors

CONN RCPT 20POS 2.54MM VERT TIN - 65801-020LF (609-2175-ND)

Related parts Connectors:
CONN RCPT 20POS 2.54MM VERT TIN - 65801-020LF
 Order CONN RCPT 20POS 2.54MM VERT TIN-65801-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2175-ND.
CONN RCPT 20POS DL .050 VERT SMD - 87024-610LF
 Order CONN RCPT 20POS DL .050 VERT SMD-87024-610LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1550-ND.
CONN RCPT 20POS .100 SGL STR PCB - 66951-020LF
 Order CONN RCPT 20POS .100 SGL STR PCB-66951-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2250-ND.
CONN RCPT 20POS DL .050 VERT SMD - 87024-610
 Order CONN RCPT 20POS DL .050 VERT SMD-87024-610 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87024-610-ND.
DIN CONN RCPT 20POS 2 ROW RIANGL - PCN13-20S-2.54DS
 Order DIN CONN RCPT 20POS 2 ROW RIANGL-PCN13-20S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3020-ND.
DIN CONN RCPT 20POS 2 ROW STR - PCN13-20S-2.54DSA
 Order DIN CONN RCPT 20POS 2 ROW STR-PCN13-20S-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4020-ND.
CONN RCPT 20POS .100" DUAL VERT - BCS-110-L-D-PE
 Order CONN RCPT 20POS .100" DUAL VERT-BCS-110-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-10-ND.
CONN RCPT 20POS .100" DUAL VERT - BCS-110-L-D-TE
 Order CONN RCPT 20POS .100" DUAL VERT-BCS-110-L-D-TE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-10-ND.
CONN RCPT 20POS .100" SNGL VERT - BCS-120-L-S-PE
 Order CONN RCPT 20POS .100" SNGL VERT-BCS-120-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-20-ND.
CONN RCPT 20POS .100" SNGL VERT - BCS-120-L-S-TE
 Order CONN RCPT 20POS .100" SNGL VERT-BCS-120-L-S-TE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-20-ND.
CONN RCPT SR 2 POS 1.0MM TIN - 02SR-3S
 Order CONN RCPT SR 2 POS 1.0MM TIN-02SR-3S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2183-ND.
CONN RCPT 20POS 2.54MM VERT TIN - 10022753-020LF
 Order CONN RCPT 20POS 2.54MM VERT TIN-10022753-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2208-ND.
CONN RCPT 2POS 2.54MM VERT TIN - 65801-002LF
 Order CONN RCPT 2POS 2.54MM VERT TIN-65801-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2158-ND.
CONN RCPT 3POS 2.54MM VERT TIN - 65801-003LF
 Order CONN RCPT 3POS 2.54MM VERT TIN-65801-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2159-ND.
CONN RCPT 4POS 2.54MM VERT TIN - 65801-004LF
 Order CONN RCPT 4POS 2.54MM VERT TIN-65801-004LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2160-ND.