CONN RECEPT 41POS 1MM VERT SMD - 91930-21141LF - Connectors

Digi-Key Part Number 609-1594-ND
Price Break
1
25
100
500
1000
Unit Price
2.39
1.482
1.3421
1.19386
1.15269
Extended Price
2.39
37.05
134.21
596.93
1152.69
Manufacturer Part Number91930-21141LF
Product DescriptionCONN RECEPT 41POS 1MM VERT SMD
Quantity Available 1495
All prices are in GBP

CONN RECEPT 41POS 1MM VERT SMD - 91930-21141LF - Connectors Details
Technical/Catalog Information91930-21141LF
VendorFCI
CategoryConnectors
Connector TypeReceptacle, Outer Shroud Contacts
Number of Positions41
Number of Rows2
Contact FinishGold, Flash
Mounting TypeSurface Mount
Pitch0.039" (1.00mm)
FeaturesBoard Guide
SeriesConan™
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 91930 21141LF
9193021141LF
609 1594 ND
6091594ND
609-1594

Purchase CONN RECEPT 41POS 1MM VERT SMD - 91930-21141LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 41POS 1MM VERT SMD - 91930-21141LF
Connectors

CONN RECEPT 41POS 1MM VERT SMD - 91930-21141LF (609-1594-ND)

Related parts Connectors:
CONN RECEPT 41POS 1MM VERT SMD - 91930-21141LF
 Order CONN RECEPT 41POS 1MM VERT SMD-91930-21141LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1594-ND.
CONN RECEPT 21POS 1MM VERT SMD - 91930-21121LF
 Order CONN RECEPT 21POS 1MM VERT SMD-91930-21121LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1591-ND.
CONN RECEPT SAS 29POS VERT SMD - 10036355-001LF
 Order CONN RECEPT SAS 29POS VERT SMD-10036355-001LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1537-ND.
CONN HEADER 69POS 1MM VERT SMD - 91910-21169LF
 Order CONN HEADER 69POS 1MM VERT SMD-91910-21169LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1578-ND.
CONN RECEPT 12POS 2MM VERT SMD - 79109-1005
 Order CONN RECEPT 12POS 2MM VERT SMD-79109-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18701-ND.
CONN RECEPT 20POS 2MM VERT SMD - 79109-1009
 Order CONN RECEPT 20POS 2MM VERT SMD-79109-1009 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18705-ND.
CONN RECEPT 10POS 1MM DUAL SMD - MLE-105-01-G-DV
 Order CONN RECEPT 10POS 1MM DUAL SMD-MLE-105-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-05-ND.
CONN FPC/FFC 26POS 1MM VERT SMD - HFW26S-2STE1LF
 Order CONN FPC/FFC 26POS 1MM VERT SMD-HFW26S-2STE1LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1127-2-ND.
CONN HEADER 41POS 1MM SMD TIN - DF9B-41P-1V(22)
 Order CONN HEADER 41POS 1MM SMD TIN-DF9B-41P-1V(22) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-41P-1V(22)-ND.
CONN FFC/FPC 26POS 1MM VERT SMD - 52610-2671
 Order CONN FFC/FPC 26POS 1MM VERT SMD-52610-2671 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7643CT-ND.
CONN FFC/FPC 30POS 1MM VERT SMD - 52610-3071
 Order CONN FFC/FPC 30POS 1MM VERT SMD-52610-3071 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7645CT-ND.
CONN HEADER 30POS .050 VERT SMD - 87409-115LF
 Order CONN HEADER 30POS .050 VERT SMD-87409-115LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1554-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061402LF
 Order CONN RECEPT 60POS .8MM DUAL SMD-61082-061402LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1619-2-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-101402LF
 Order CONN RECEPT 100POS .8MM DUAL SMD-61082-101402LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1631-2-ND.
CONN RECEPT 5POS .100 VERT PCB - 22-18-2051
 Order CONN RECEPT 5POS .100 VERT PCB-22-18-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3236-ND.