CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF - Connectors

Digi-Key Part Number 609-1096-2-ND
Price Break
150
750
1500
Unit Price
8.14393
7.56223
7.27137
Extended Price
1221.59
5671.67
10907.06
Manufacturer Part Number84578-102LF
Product DescriptionCONN MEG-ARRAY PLUG 300POS 6MM
Quantity Available 300
All prices are in GBP

CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF - Connectors Details
Technical/Catalog Information84578-102LF
VendorFCI
CategoryConnectors
Connector TypeArray, Male Pins
Number of Positions300
Number of Rows10
Contact FinishGold, 30µin (0.76µm)
Mounting TypeSurface Mount
Pitch0.050" (1.27mm)
Features-
SeriesMEG-ARRAY®
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 84578 102LF
84578102LF
609 1096 2 ND
60910962ND
609-1096-2

Purchase CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
Connectors

CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF (609-1096-2-ND)

Related parts Connectors:
CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
 Order CONN MEG-ARRAY PLUG 300POS 6MM-84578-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1096-2-ND.
CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
 Order CONN MEG-ARRAY PLUG 300POS 6MM-84578-102LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1096-1-ND.
CONN MEG-ARRAY PLUG 300POS 0MM - 84500-102LF
 Order CONN MEG-ARRAY PLUG 300POS 0MM-84500-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1095-2-ND.
CONN MEG-ARRAY PLUG 400POS 6MM - 84520-102LF
 Order CONN MEG-ARRAY PLUG 400POS 6MM-84520-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1101-2-ND.
CONN MEG-ARRAY PLUG 300POS 0MM - 84500-102LF
 Order CONN MEG-ARRAY PLUG 300POS 0MM-84500-102LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1095-1-ND.
CONN MEG-ARRAY PLUG 400POS 6MM - 84520-102LF
 Order CONN MEG-ARRAY PLUG 400POS 6MM-84520-102LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1101-1-ND.
CONN MEG-ARRAY PLUG 200POS 0MM - 84516-102LF
 Order CONN MEG-ARRAY PLUG 200POS 0MM-84516-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1090-2-ND.
CONN MEG-ARRAY PLUG 400POS 0MM - 84740-102LF
 Order CONN MEG-ARRAY PLUG 400POS 0MM-84740-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1100-2-ND.
CONN MEG-ARRAY PLUG 200POS 0MM - 84516-102LF
 Order CONN MEG-ARRAY PLUG 200POS 0MM-84516-102LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1090-1-ND.
CONN MEG-ARRAY PLUG 400POS 0MM - 84740-102LF
 Order CONN MEG-ARRAY PLUG 400POS 0MM-84740-102LF online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1100-1-ND.
CONN MEG-ARRAY RECEPT 200POS 6MM - 55724-101LF
 Order CONN MEG-ARRAY RECEPT 200POS 6MM-55724-101LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1092-2-ND.
CONN MEG-ARRAY RECEPT 300POS 4MM - 84501-101LF
 Order CONN MEG-ARRAY RECEPT 300POS 4MM-84501-101LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1097-2-ND.
CONN MEG-ARRAY RCPT 300POS 5.5MM - 84502-101LF
 Order CONN MEG-ARRAY RCPT 300POS 5.5MM-84502-101LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1098-2-ND.
CONN MEG-ARRAY RECEPT 300POS 8MM - 84553-101LF
 Order CONN MEG-ARRAY RECEPT 300POS 8MM-84553-101LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1099-2-ND.
CONN MEG-ARRAY RECEPT 400POS 6MM - 74388-101LF
 Order CONN MEG-ARRAY RECEPT 400POS 6MM-74388-101LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1103-2-ND.