CONN MOD JACK 6-4 R/A PCB - 87180-064LF - Connectors

Digi-Key Part Number 609-1056-ND
Price Break
1
25
100
500
1000
Unit Price
0.86
0.4612
0.3953
0.35136
0.32941
Extended Price
0.86
11.53
39.53
175.68
329.41
Manufacturer Part Number87180-064LF
Product DescriptionCONN MOD JACK 6-4 R/A PCB
Quantity Available 3885
All prices are in GBP

CONN MOD JACK 6-4 R/A PCB - 87180-064LF - Connectors Details
Technical/Catalog Information87180-064LF
VendorFCI
CategoryConnectors
Connector TypeJack
FeaturesBoard Lock
LED Color-
Mounting TypeThrough Hole, Right Angle
Number of Ports1
Number of Positions/Contacts6p4c (RJ11, RJ14)
Number of Rows1
RatingsCategory 3
Series87180
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87180 064LF
87180064LF
609 1056 ND
6091056ND
609-1056

Purchase CONN MOD JACK 6-4 R/A PCB - 87180-064LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MOD JACK 6-4 R/A PCB - 87180-064LF
Connectors

CONN MOD JACK 6-4 R/A PCB - 87180-064LF (609-1056-ND)

Related parts Connectors:
CONN MOD JACK 6-4 R/A PCB - 87180-064LF
 Order CONN MOD JACK 6-4 R/A PCB-87180-064LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1056-ND.
CONN MOD JACK 6-4 R/A PCB - 88400-064LF
 Order CONN MOD JACK 6-4 R/A PCB-88400-064LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1060-ND.
CONN MOD JACK 6-2 R/A PCB - 87180-062LF
 Order CONN MOD JACK 6-2 R/A PCB-87180-062LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1055-ND.
CONN MOD JACK 6-4 VERT PCB - 90512-003LF
 Order CONN MOD JACK 6-4 VERT PCB-90512-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1064-ND.
CONN MOD JACK 8-8 R/A PCB - 87180-088LF
 Order CONN MOD JACK 8-8 R/A PCB-87180-088LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1058-ND.
CONN MOD JACK 6-2 R/A PCB SHLD - 61885-0621LF
 Order CONN MOD JACK 6-2 R/A PCB SHLD-61885-0621LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1068-ND.
CONN MOD JACK 6-4 TOP PCB 3U - E5264-000B41-L
 Order CONN MOD JACK 6-4 TOP PCB 3U-E5264-000B41-L online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5264-000B41-L-ND.
CONN MOD JACK 6-4 TOP PCB 3U - E5264-700B41-L
 Order CONN MOD JACK 6-4 TOP PCB 3U-E5264-700B41-L online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5264-700B41-L-ND.
CONN MOD JACK 6-4 TOP PCB 6U - E5264-700B42-L
 Order CONN MOD JACK 6-4 TOP PCB 6U-E5264-700B42-L online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5264-700B42-L-ND.
CONN MOD JACK 6-4 TOP PCB 50U - E5264-700B45-L
 Order CONN MOD JACK 6-4 TOP PCB 50U-E5264-700B45-L online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5264-700B45-L-ND.
CONN MOD JACK 6-4 TOP PCB 15U - E5264-E00033-L
 Order CONN MOD JACK 6-4 TOP PCB 15U-E5264-E00033-L online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5264-E00033-L-ND.
CONN MOD JACK 6-4 TOP PCB 50U - E5264-Y0LB35-L
 Order CONN MOD JACK 6-4 TOP PCB 50U-E5264-Y0LB35-L online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5264-Y0LB35-L-ND.
CONN MOD JACK 6-4 SIDE PCB - E5766-000025-L
 Order CONN MOD JACK 6-4 SIDE PCB-E5766-000025-L online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5766-000025-L-ND.
CONN MOD JACK 6-4 R/A DUAL PORT - 43814-6421
 Order CONN MOD JACK 6-4 R/A DUAL PORT-43814-6421 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43814-6421-ND.
CONN MOD JACK 6-6 R/A PCB - 87180-066LF
 Order CONN MOD JACK 6-6 R/A PCB-87180-066LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1057-ND.