CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF - Connectors

Digi-Key Part Number 609-1041-ND
Price Break
1
25
100
500
1000
Unit Price
0.75
0.392
0.331
0.2839
0.26996
Extended Price
0.75
9.80
33.10
141.95
269.96
Manufacturer Part Number73725-0110BLF
Product DescriptionCONN RCPT USB TYPE A FLAG PCB
Quantity Available 6697
All prices are in GBP

CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF - Connectors Details
Technical/Catalog Information73725-0110BLF
VendorFCI
CategoryConnectors
Number of Contacts4
GenderReceptacle
Connector TypeUSB - Type A
Mounting TypeThrough Hole, Right Angle, Vertical
FeaturesBoard Lock
PackagingBulk
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 73725 0110BLF
737250110BLF
609 1041 ND
6091041ND
609-1041

Purchase CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF
Connectors

CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF

Bestellen Sie CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF online bei Digi-Key DE
Bestellen Sie CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF online bei Digi-Key AT
Orden CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF en lĂ­nea desde Digi-Key ES
Order CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF online from Digi-Key IE

CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF (609-1041-ND)

Related parts Connectors:
CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF
 Order CONN RCPT USB TYPE A FLAG PCB-73725-0110BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1041-ND.
CONN RECEPT USB TYPE A PCB - 896-43-004-90-000000
 Order CONN RECEPT USB TYPE A PCB-896-43-004-90-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90062-ND.
CONN PLUG USB 4POS RT ANG PCB - 48037-0001
 Order CONN PLUG USB 4POS RT ANG PCB-48037-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17117-ND.
CONN RECEPT USB TYPE A SMT - 896-43-004-00-000000
 Order CONN RECEPT USB TYPE A SMT-896-43-004-00-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90065-ND.
CONN RCPT 20POS .100 DBL STR PCB - 87606-410LF
 Order CONN RCPT 20POS .100 DBL STR PCB-87606-410LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-410LF-ND.
CONN RCPT 2MM 36POS DL VERT PCB - SQT-118-01-L-D
 Order CONN RCPT 2MM 36POS DL VERT PCB-SQT-118-01-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1245-18-ND.
CONN PLUG USB POWER TYPE A - 74233-100LF
 Order CONN PLUG USB POWER TYPE A-74233-100LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1042-ND.
CONN SOCKET USB DUAL A-TYPE HORZ - 922
 Order CONN SOCKET USB DUAL A-TYPE HORZ-922 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 922K-ND.
CONN SOCKET USB B-TYPE HORZ - 924
 Order CONN SOCKET USB B-TYPE HORZ-924 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 924K-ND.
CONN RECEPT USB 5POS VERT PCB - 500075-0517
 Order CONN RECEPT USB 5POS VERT PCB-500075-0517 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17120-ND.