CONN MICRO D 9POS 1.27MM R/A - 83611-9006

Digi-Key Part Number 83611-9006-ND
Price Break
156
Unit Price
6.91647
Extended Price
1078.97
Manufacturer Part Number83611-9006
Product DescriptionCONN MICRO D 9POS 1.27MM R/A
Quantity Available 88
All prices are in GBP

CONN MICRO D 9POS 1.27MM R/A - 83611-9006 Details
Technical/Catalog Information83611-9006
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, 15µin (0.38µm)
FeaturesBoard Lock, Shielded
Flange FeatureMating Side (2-56)
Mounting TypeThrough Hole, Right Angle
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names83611
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 83611 9006
836119006

Purchase CONN MICRO D 9POS 1.27MM R/A - 83611-9006
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MICRO D 9POS 1.27MM R/A - 83611-9006
CONN MICRO D 9POS 1.27MM R/A - 83611-9006

CONN MICRO D 9POS 1.27MM R/A - 83611-9006 (83611-9006-ND)

Related parts :
CONN MICRO D 9POS 1.27MM R/A - 83611-9006
 Order CONN MICRO D 9POS 1.27MM R/A-83611-9006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 83611-9006-ND.
CONN RECEPTACLE 9POS .093 - 03-09-1094
 Order CONN RECEPTACLE 9POS .093-03-09-1094 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1336-ND.
CONN HOUSING 6POS .100 SINGLE - 50-57-9006
 Order CONN HOUSING 6POS .100 SINGLE-50-57-9006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2804-ND.
MOLEX IC SOCKET PINS NO 1938-4 - 1938-4
 Order MOLEX IC SOCKET PINS NO 1938-4-1938-4 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 1938-4-ND.
CONN RECEPTACLE 24POS .062 - 03-06-1241
 Order CONN RECEPTACLE 24POS .062-03-06-1241 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1218-ND.
CONN RECEPTACLE 3POS .093 - 19-09-1039
 Order CONN RECEPTACLE 3POS .093-19-09-1039 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1604-ND.
CONN RECEPTACLE 6POS .093 - 19-09-1069
 Order CONN RECEPTACLE 6POS .093-19-09-1069 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1608-ND.
CONN HOUS 2POS .100 W/RAMP/RIB - 22-01-3027
 Order CONN HOUS 2POS .100 W/RAMP/RIB-22-01-3027 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2000-ND.
CONN HOUSING 6POS .156 W/RAMP - 09-50-3061
 Order CONN HOUSING 6POS .156 W/RAMP-09-50-3061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2104-ND.
CONN HEADER 3POS .100 VERT TIN - 22-23-2031
 Order CONN HEADER 3POS .100 VERT TIN-22-23-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4201-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-3041
 Order CONN HEADER 4POS .100 R/A TIN-22-05-3041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4302-ND.
CONN WIRE TRAP LITE 5POS TIN - 22-45-4056
 Order CONN WIRE TRAP LITE 5POS TIN-22-45-4056 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1274-ND.
CONN PLUG 4POS PANEL MOUNT - 39-01-2041
 Order CONN PLUG 4POS PANEL MOUNT-39-01-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3601-ND.
CONN RECEPTACLE 2POS .062 - 03-06-1023
 Order CONN RECEPTACLE 2POS .062-03-06-1023 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1230-ND.