CONN HEADER LO-PRO 26POS AU SMD - AWHW26-G-SMD-R

Digi-Key Part Number HSL26H-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
1.56
1.369
1.2268
1.109
0.9438
0.82584
0.75504
0.70785
Extended Price
1.56
13.69
30.67
55.45
94.38
206.46
377.52
707.85
Manufacturer Part NumberAWHW26-G-SMD-R
Product DescriptionCONN HEADER LO-PRO 26POS AU SMD
Quantity Available 1190
All prices are in GBP

CONN HEADER LO-PRO 26POS AU SMD - AWHW26-G-SMD-R Details
Technical/Catalog InformationAWHW26-G-SMD-R
VendorAssmann Electronics Inc
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AWHW26 G SMD R
AWHW26GSMDR
HSL26H ND
HSL26HND
HSL26H

Purchase CONN HEADER LO-PRO 26POS AU SMD - AWHW26-G-SMD-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER LO-PRO 26POS AU SMD - AWHW26-G-SMD-R
CONN HEADER LO-PRO 26POS AU SMD - AWHW26-G-SMD-R

CONN HEADER LO-PRO 26POS AU SMD - AWHW26-G-SMD-R (HSL26H-ND)

Related parts :
CONN HEADER LO-PRO 26POS AU SMD - AWHW26-G-SMD-R
 Order CONN HEADER LO-PRO 26POS AU SMD-AWHW26-G-SMD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSL26H-ND.
CONN HEADER LO-PRO 10POS AU SMD - AWHW10-G-SMD-R
 Order CONN HEADER LO-PRO 10POS AU SMD-AWHW10-G-SMD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSL10H-ND.
CONN HEADER LO-PRO 14POS AU SMD - AWHW14-G-SMD-R
 Order CONN HEADER LO-PRO 14POS AU SMD-AWHW14-G-SMD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSL14H-ND.
CONN HEADER LO-PRO 16POS AU SMD - AWHW16-G-SMD-R
 Order CONN HEADER LO-PRO 16POS AU SMD-AWHW16-G-SMD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSL16H-ND.
CONN HEADER LO-PRO 20POS AU SMD - AWHW20-G-SMD-R
 Order CONN HEADER LO-PRO 20POS AU SMD-AWHW20-G-SMD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSL20H-ND.
CONN HEADER LO-PRO 34POS AU SMD - AWHW34-G-SMD-R
 Order CONN HEADER LO-PRO 34POS AU SMD-AWHW34-G-SMD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSL34H-ND.
CONN HEADER LO-PRO 40POS AU SMD - AWHW40-G-SMD-R
 Order CONN HEADER LO-PRO 40POS AU SMD-AWHW40-G-SMD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSL40H-ND.
CONN HEADER LOW-PRO 26POS GOLD - AWHW26G-0202-T-R
 Order CONN HEADER LOW-PRO 26POS GOLD-AWHW26G-0202-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRP26H-ND.
CONN HEADER LOW-PRO 26POS 30AU - AWHW26G-0102-T-R
 Order CONN HEADER LOW-PRO 26POS 30AU-AWHW26G-0102-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRU26H-ND.
CONN HEADR R/A LO-PRO 26POS 30AU - AWHW26A-0102-T-R
 Order CONN HEADR R/A LO-PRO 26POS 30AU-AWHW26A-0102-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HLU26H-ND.
CONN HEADR R/A LO-PRO 26POS GOLD - AWHW26A-0202-T-R
 Order CONN HEADR R/A LO-PRO 26POS GOLD-AWHW26A-0202-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HLN26H-ND.
CONN HEADER LOW-PRO 10POS 30AU - AWHW10G-0102-T-R
 Order CONN HEADER LOW-PRO 10POS 30AU-AWHW10G-0102-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRU10H-ND.
CONN HEADER LOW-PRO 14POS 30AU - AWHW14G-0102-T-R
 Order CONN HEADER LOW-PRO 14POS 30AU-AWHW14G-0102-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRU14H-ND.
CONN HEADER LOW-PRO 16POS 30AU - AWHW16G-0102-T-R
 Order CONN HEADER LOW-PRO 16POS 30AU-AWHW16G-0102-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRU16H-ND.
CONN HEADER LOW-PRO 20POS 30AU - AWHW20G-0102-T-R
 Order CONN HEADER LOW-PRO 20POS 30AU-AWHW20G-0102-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRU20H-ND.