CAP TANT 22UF 6.3V 20% SMD - T520A226M006ATE090

Digi-Key Part Number 399-4718-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.59
0.517
0.4514
0.3564
0.297
Extended Price
0.59
5.17
45.14
178.20
297.00
Manufacturer Part NumberT520A226M006ATE090
Product DescriptionCAP TANT 22UF 6.3V 20% SMD
Quantity Available 1497
All prices are in GBP

CAP TANT 22UF 6.3V 20% SMD - T520A226M006ATE090 Details
Technical/Catalog InformationT520A226M006ATE090
VendorKemet (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated6.3V
Tolerance±20%
SeriesT520
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)90.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520A226M006ATE090
T520A226M006ATE090
399 4718 1 ND
39947181ND
399-4718-1

Purchase CAP TANT 22UF 6.3V 20% SMD - T520A226M006ATE090
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 22UF 6.3V 20% SMD - T520A226M006ATE090
CAP TANT 22UF 6.3V 20% SMD - T520A226M006ATE090

CAP TANT 22UF 6.3V 20% SMD - T520A226M006ATE090 (399-4718-1-ND)

Related parts :
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K209
 Order CAP TANT 22UF 10V 10% LOESR SMD-B45197A2226K209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1677-1-ND.
CAP TANT 22UF 6.3V 20% SMD - T520A226M006ATE090
 Order CAP TANT 22UF 6.3V 20% SMD-T520A226M006ATE090 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4718-1-ND.
CAP TANT 22UF 20V 20% SMD - T520V226M020ATE040
 Order CAP TANT 22UF 20V 20% SMD-T520V226M020ATE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4740-1-ND.
CAP TANT 100UF 10V 10% LOESR SMD - B45197A2107K309
 Order CAP TANT 100UF 10V 10% LOESR SMD-B45197A2107K309 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1528-1-ND.
CAP TANT 470UF 10V 10% LOESR SMD - B45197A2477K509
 Order CAP TANT 470UF 10V 10% LOESR SMD-B45197A2477K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1537-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1548-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1549-1-ND.
CAP TANT 68UF 25V 10% LOESR SMD - B45197A5686K509
 Order CAP TANT 68UF 25V 10% LOESR SMD-B45197A5686K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1573-1-ND.
CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509
 Order CAP TANT 47UF 35V 10% LOESR SMD-B45197A6476K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1585-1-ND.
CAP TANT 10UF 50V 10% LOESR SMD - B45197A7106K509
 Order CAP TANT 10UF 50V 10% LOESR SMD-B45197A7106K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1589-1-ND.
CAP TANT 1000UF 4V 10% LOESR SMD - B45396R0108K509
 Order CAP TANT 1000UF 4V 10% LOESR SMD-B45396R0108K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1607-1-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K509
 Order CAP TANT 220UF 10V 10% LOESR SMD-B45197A2227K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1534-6-ND.
CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509
 Order CAP TANT 100UF 20V 10% LOESR SMD-B45197A4107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1563-6-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
 Order CAP CER 22UF 50V X5R 20% SMD-CKG57NX5R1H226M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1655-6-ND.
CAP TANT LOWESR 68UF 35V 20% SMD - TPSV686M035R0150
 Order CAP TANT LOWESR 68UF 35V 20% SMD-TPSV686M035R0150 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3110-1-ND.