CAP TANT 47UF 4V 20% SMD - T520A476M004ATE070 - Capacitors

Digi-Key Part Number 399-4714-2-ND
Price Break
2000
6000
10000
24000
48000
Unit Price
0.25918
0.25192
0.24394
0.22869
0.21344
Extended Price
518.36
1511.52
2439.40
5488.56
10245.12
Manufacturer Part NumberT520A476M004ATE070
Product DescriptionCAP TANT 47UF 4V 20% SMD
Quantity Available 6000
All prices are in GBP

CAP TANT 47UF 4V 20% SMD - T520A476M004ATE070 - Capacitors Details
Technical/Catalog InformationT520A476M004ATE070
VendorKemet
CategoryCapacitors
Capacitance47µF
Voltage - Rated4V
Tolerance±20%
SeriesT520
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)70.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520A476M004ATE070
T520A476M004ATE070
399 4714 2 ND
39947142ND
399-4714-2

Purchase CAP TANT 47UF 4V 20% SMD - T520A476M004ATE070 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 47UF 4V 20% SMD - T520A476M004ATE070
Capacitors

CAP TANT 47UF 4V 20% SMD - T520A476M004ATE070 (399-4714-2-ND)

Related parts Capacitors :
CAP TANT 47UF 4V 20% SMD - T520A476M004ATE070
 Order CAP TANT 47UF 4V 20% SMD-T520A476M004ATE070 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4714-2-ND.
CAP TANT 47UF 4V 20% SMD - T520A476M004ATE070
 Order CAP TANT 47UF 4V 20% SMD-T520A476M004ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4714-1-ND.
CAP TANT 47UF 4V 20% SMD - 592D476X0004C2T15H
 Order CAP TANT 47UF 4V 20% SMD-592D476X0004C2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D476X0004C2T15H-ND.
CAP TANT 4.7UF 4V 20% SMD - 595D475X0004T2T
 Order CAP TANT 4.7UF 4V 20% SMD-595D475X0004T2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D475X0004T2T-ND.
CAP TANT 47UF 4V 20% SMD - 595D476X0004A2T
 Order CAP TANT 47UF 4V 20% SMD-595D476X0004A2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D476X0004A2T-ND.
CAP TANT .47UF 4V 20% SMD - 293D474X0004A2TE3
 Order CAP TANT .47UF 4V 20% SMD-293D474X0004A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D474X0004A2TE3-ND.
CAP TANT 47UF 4V 20% SMD - 293D476X0004B2TE3
 Order CAP TANT 47UF 4V 20% SMD-293D476X0004B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D476X0004B2TE3-ND.
CAP TANT 47UF 4V 20% SMD - 293D476X0004C2TE3
 Order CAP TANT 47UF 4V 20% SMD-293D476X0004C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D476X0004C2TE3-ND.
CAP TANT 47UF 4V 20% SMD - 293D476X0004D2TE3
 Order CAP TANT 47UF 4V 20% SMD-293D476X0004D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D476X0004D2TE3-ND.
CAP TANT 47UF 4V 20% SMD - 593D476X0004B2TE3
 Order CAP TANT 47UF 4V 20% SMD-593D476X0004B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D476X0004B2TE3-ND.
CAP TANT 47UF 4V 20% SMD - TR3A476M004C0500
 Order CAP TANT 47UF 4V 20% SMD-TR3A476M004C0500 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3A476M004C0500-ND.
CAP TANT 47UF 4V 20% SMD - TR3A476M004C0800
 Order CAP TANT 47UF 4V 20% SMD-TR3A476M004C0800 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3A476M004C0800-ND.
CAP TANT 47UF 4V 20% SMD - TR3B476M004C0500
 Order CAP TANT 47UF 4V 20% SMD-TR3B476M004C0500 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3B476M004C0500-ND.
CAP TANT 47UF 6.3V 20% SMD - T525B476M006ATE080
 Order CAP TANT 47UF 6.3V 20% SMD-T525B476M006ATE080 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3275-2-ND.
CAP TANT 47UF 6.3V 20% SMD - T525B476M006ATE080
 Order CAP TANT 47UF 6.3V 20% SMD-T525B476M006ATE080 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3275-1-ND.