INDUCTOR 220UH 1.45A SHIELD SMD - CDRH127/LDNP-221MC - Inductors, Coils, Chokes

Digi-Key Part Number CDRH127/LDNP-221MC-ND
Price Break
500
Unit Price
0.8126
Extended Price
406.30
Manufacturer Part NumberCDRH127/LDNP-221MC
Product DescriptionINDUCTOR 220UH 1.45A SHIELD SMD
Quantity Available 0
All prices are in GBP

INDUCTOR 220UH 1.45A SHIELD SMD - CDRH127/LDNP-221MC - Inductors, Coils, Chokes Details
Technical/Catalog InformationCDRH127/LDNP-221MC
VendorSumida Corporation
CategoryInductors, Coils, Chokes
Inductance220µH
Tolerance±20%
SeriesCDRH127
Package / Case0.484" L x 0.484" W x 0.315" H (12.30mm x 12.30mm x 8.00mm)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current1.45A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDRH127 LDNP 221MC
CDRH127LDNP221MC

Purchase INDUCTOR 220UH 1.45A SHIELD SMD - CDRH127/LDNP-221MC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 220UH 1.45A SHIELD SMD - CDRH127/LDNP-221MC
Inductors, Coils, Chokes

INDUCTOR 220UH 1.45A SHIELD SMD - CDRH127/LDNP-221MC (CDRH127/LDNP-221MC-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 220UH 1.45A SHIELD SMD - CDRH127/LDNP-221MC
 Order INDUCTOR 220UH 1.45A SHIELD SMD-CDRH127/LDNP-221MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH127/LDNP-221MC-ND.
POWER INDUCTOR 18UH 3.9A SMD - CDRH127-180MC
 Order POWER INDUCTOR 18UH 3.9A SMD-CDRH127-180MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1080-1-ND.
POWER INDUCTOR 1.0mH 0.55A SMD - CDRH127-102MC
 Order POWER INDUCTOR 1.0mH 0.55A SMD-CDRH127-102MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1101-1-ND.
INDUCTOR 10UH 0.8A SHIELD SMD - CDPH4D19FNP-100MC
 Order INDUCTOR 10UH 0.8A SHIELD SMD-CDPH4D19FNP-100MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1311-1-ND.
INDUCTOR 33UH 0.43A SHIELD SMD - CDPH4D19FNP-330MC
 Order INDUCTOR 33UH 0.43A SHIELD SMD-CDPH4D19FNP-330MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1314-1-ND.
INDUCTOR 47UH 0.36A SHIELD SMD - CDPH4D19FNP-470MC
 Order INDUCTOR 47UH 0.36A SHIELD SMD-CDPH4D19FNP-470MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1316-1-ND.
INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18-5R4NC
 Order INDUCTOR 5.4UH SHIELDED SMD-CDRH5D18-5R4NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1343-1-ND.
INDUCTOR 10UH SHIELDED SMD - CDRH5D18-100NC
 Order INDUCTOR 10UH SHIELDED SMD-CDRH5D18-100NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1346-1-ND.
INDUCTOR 10UH SHIELDED SMD - CDRH5D18NP-100NC
 Order INDUCTOR 10UH SHIELDED SMD-CDRH5D18NP-100NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1479-1-ND.
INDUCTOR POWER 1.0 UH 20A SMD - CEP125-1R0MC-H
 Order INDUCTOR POWER 1.0 UH 20A SMD-CEP125-1R0MC-H online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1268-1-ND.
INDUCTOR POWER 22UH 4.5A SMD - UP4B-220-R
 Order INDUCTOR POWER 22UH 4.5A SMD-UP4B-220-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1096-1-ND.
INDUCTOR PWR 2.2UH 14.8A SHIELD - CEP125NP-2R2MC-U
 Order INDUCTOR PWR 2.2UH 14.8A SHIELD-CEP125NP-2R2MC-U online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-2R2MC-U-ND.
INDUCTOR PWR 27UH 1.54A SHIELD - CDR105NP-270MC
 Order INDUCTOR PWR 27UH 1.54A SHIELD-CDR105NP-270MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDR105NP-270MC-ND.
INDUCTOR POWER 6.8UH 4.5A SMD - IHLP2525CZER6R8M01
 Order INDUCTOR POWER 6.8UH 4.5A SMD-IHLP2525CZER6R8M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1011-2-ND.
INDUCTOR 820 UH 5% 1812 SMD - ELJ-FB821JF
 Order INDUCTOR 820 UH 5% 1812 SMD-ELJ-FB821JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1476CT-ND.