RES CURR SENSE .075 OHM 3W 1% - 13FPR075E - Resistors

Digi-Key Part Number 13FPR075E-ND
Price Break
100
Unit Price
1.7741
Extended Price
177.41
Manufacturer Part Number13FPR075E
Product DescriptionRES CURR SENSE .075 OHM 3W 1%
Quantity Available 0
All prices are in GBP

RES CURR SENSE .075 OHM 3W 1% - 13FPR075E - Resistors Details
Technical/Catalog Information13FPR075E
VendorOhmite
CategoryResistors
Resistance In Ohms0.075
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 13FPR075E
13FPR075E

Purchase RES CURR SENSE .075 OHM 3W 1% - 13FPR075E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CURR SENSE .075 OHM 3W 1% - 13FPR075E
Resistors

RES CURR SENSE .075 OHM 3W 1% - 13FPR075E (13FPR075E-ND)

Related parts Resistors:
RES CURR SENSE .075 OHM 3W 1% - 13FPR075E
 Order RES CURR SENSE .075 OHM 3W 1%-13FPR075E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR075E-ND.
RES CURR SENSE .005 OHM 3W 1% - 13FPR005E
 Order RES CURR SENSE .005 OHM 3W 1%-13FPR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR005E-ND.
RES CURR SENSE .010 OHM 3W 1% - 13FPR010E
 Order RES CURR SENSE .010 OHM 3W 1%-13FPR010E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR010E-ND.
RES CURR SENSE .050 OHM 3W 1% - 13FPR050E
 Order RES CURR SENSE .050 OHM 3W 1%-13FPR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR050E-ND.
RES CURR SENSE .100 OHM 3W 1% - 13FPR100E
 Order RES CURR SENSE .100 OHM 3W 1%-13FPR100E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR100E-ND.
RES CURR SENSE .015 OHM 3W 1% - 13FPR015E
 Order RES CURR SENSE .015 OHM 3W 1%-13FPR015E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR015E-ND.
RES CURR SENSE .025 OHM 3W 1% - 13FPR025E
 Order RES CURR SENSE .025 OHM 3W 1%-13FPR025E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR025E-ND.
RES CURR SENSE .020 OHM 3W 1% - 13FPR020E
 Order RES CURR SENSE .020 OHM 3W 1%-13FPR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR020E-ND.
RES CURR SENSE .030 OHM 3W 1% - 13FPR030E
 Order RES CURR SENSE .030 OHM 3W 1%-13FPR030E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR030E-ND.
RES CURR SENSE .040 OHM 3W 1% - 13FPR040E
 Order RES CURR SENSE .040 OHM 3W 1%-13FPR040E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR040E-ND.
RES CURR SENSE .060 OHM 3W 1% - 13FPR060E
 Order RES CURR SENSE .060 OHM 3W 1%-13FPR060E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR060E-ND.
RES CURR SENSE .070 OHM 3W 1% - 13FPR070E
 Order RES CURR SENSE .070 OHM 3W 1%-13FPR070E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR070E-ND.
RES CURR SENSE .080 OHM 3W 1% - 13FPR080E
 Order RES CURR SENSE .080 OHM 3W 1%-13FPR080E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR080E-ND.
RES CURR SENSE .090 OHM 3W 1% - 13FPR090E
 Order RES CURR SENSE .090 OHM 3W 1%-13FPR090E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR090E-ND.
RES CURR SENSE .075 OHM 7W 1% - 17FPR075E
 Order RES CURR SENSE .075 OHM 7W 1%-17FPR075E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR075E-ND.