RES CURR SENSE .020 OHM 1W 1% - 610FPR020E

Digi-Key Part Number 610FPR020E-ND
Price Break
100
Unit Price
2.3815
Extended Price
238.15
Manufacturer Part Number610FPR020E
Product DescriptionRES CURR SENSE .020 OHM 1W 1%
Quantity Available 0
All prices are in GBP

RES CURR SENSE .020 OHM 1W 1% - 610FPR020E Details
Technical/Catalog Information610FPR020E
VendorOhmite
CategoryResistors
Resistance In Ohms0.02
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 610FPR020E
610FPR020E

Purchase RES CURR SENSE .020 OHM 1W 1% - 610FPR020E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CURR SENSE .020 OHM 1W 1% - 610FPR020E
RES CURR SENSE .020 OHM 1W 1% - 610FPR020E

RES CURR SENSE .020 OHM 1W 1% - 610FPR020E (610FPR020E-ND)

Related parts :
RES CURR SENSE .020 OHM 1W 1% - 610FPR020E
 Order RES CURR SENSE .020 OHM 1W 1%-610FPR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610FPR020E-ND.
RES CURR SENSE .002 OHM 1W 1% - 610FPR002E
 Order RES CURR SENSE .002 OHM 1W 1%-610FPR002E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610FPR002E-ND.
RES CURR SENSE .005 OHM 1W 1% - 610FPR005E
 Order RES CURR SENSE .005 OHM 1W 1%-610FPR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610FPR005E-ND.
RES CURR SENSE .010 OHM 1W 1% - 610FPR010E
 Order RES CURR SENSE .010 OHM 1W 1%-610FPR010E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610FPR010E-ND.
RES CURR SENSE .015 OHM 1W 1% - 610FPR015E
 Order RES CURR SENSE .015 OHM 1W 1%-610FPR015E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610FPR015E-ND.
RES CURR SENSE .025 OHM 1W 1% - 610FPR025E
 Order RES CURR SENSE .025 OHM 1W 1%-610FPR025E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610FPR025E-ND.
RES CURR SENSE .036 OHM 1W 1% - 610FPR036E
 Order RES CURR SENSE .036 OHM 1W 1%-610FPR036E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610FPR036E-ND.
RES CURR SENSE .050 OHM 1W 1% - 610FPR050E
 Order RES CURR SENSE .050 OHM 1W 1%-610FPR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610FPR050E-ND.
RES CURR SENSE .020 OHM 3W 1% - 13FPR020E
 Order RES CURR SENSE .020 OHM 3W 1%-13FPR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR020E-ND.
RES CURR SENSE .020 OHM 7W 1% - 17FPR020E
 Order RES CURR SENSE .020 OHM 7W 1%-17FPR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR020E-ND.
RES CURRENT SENSE .020 OHM 1W - 610HR020E
 Order RES CURRENT SENSE .020 OHM 1W-610HR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR020E-ND.
RES CURR SENSE .002 OHM 5W 1% - 650FPR002E
 Order RES CURR SENSE .002 OHM 5W 1%-650FPR002E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 650FPR002E-ND.
RES CURR SENSE .005 OHM 5W 1% - 650FPR005E
 Order RES CURR SENSE .005 OHM 5W 1%-650FPR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 650FPR005E-ND.
RES CURR SENSE .005 OHM 3W 1% - 13FPR005E
 Order RES CURR SENSE .005 OHM 3W 1%-13FPR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR005E-ND.
RES CURR SENSE .010 OHM 3W 1% - 13FPR010E
 Order RES CURR SENSE .010 OHM 3W 1%-13FPR010E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR010E-ND.