IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number ADR420ARZ-REEL7-ND
Price Break
1000
Unit Price
2.6339
Extended Price
2633.90
Manufacturer Part NumberADR420ARZ-REEL7
Product DescriptionIC VREF PREC 10MA 2.048V 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ-REEL7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationADR420ARZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output2.048V
Tolerance±0.15%
Temperature Coefficient10ppm/°C
Package / Case8-SOIC
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input5 ~ 18V
Current - Output10mA
Current - Quiescent500µA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR420ARZ REEL7
ADR420ARZREEL7

Purchase IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ-REEL7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ-REEL7
Integrated Circuits (ICs)

IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ-REEL7 (ADR420ARZ-REEL7-ND)

Related parts Integrated Circuits (ICs):
IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ-REEL7
 Order IC VREF PREC 10MA 2.048V 8SOIC-ADR420ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR420ARZ-REEL7-ND.
IC VREF PREC 10MA 2.048V 8SOIC - ADR420BRZ-REEL7
 Order IC VREF PREC 10MA 2.048V 8SOIC-ADR420BRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR420BRZ-REEL7-ND.
IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ
 Order IC VREF PREC 10MA 2.048V 8SOIC-ADR420ARZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR420ARZ-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06BRZ-REEL7
 Order IC VREF PREC 10MA 3V 8SOIC-ADR06BRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BRZ-REEL7-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ-REEL7
 Order IC VREF PREC 10MA 3V 8SOIC-ADR06ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06ARZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR03ARZ-REEL7
 Order IC VREF PREC 10MA 2.5V 8SOIC-ADR03ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03ARZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR03BRZ-REEL7
 Order IC VREF PREC 10MA 2.5V 8SOIC-ADR03BRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BRZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR421ARZ-REEL7
 Order IC VREF PREC 10MA 2.5V 8SOIC-ADR421ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421ARZ-REEL7-ND.
IC VREF PREC 10MA 2.048V 8MSOP - ADR420ARMZ-REEL7
 Order IC VREF PREC 10MA 2.048V 8MSOP-ADR420ARMZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR420ARMZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR421BRZ-REEL7
 Order IC VREF PREC 10MA 2.5V 8SOIC-ADR421BRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421BRZ-REEL7-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06CRZ-REEL
 Order IC VREF PREC 10MA 3V 8SOIC-ADR06CRZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06CRZ-REEL-ND.
IC VREF PREC 10MA 10V 8SOIC - ADR01CRZ-REEL
 Order IC VREF PREC 10MA 10V 8SOIC-ADR01CRZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01CRZ-REEL-ND.
IC VREF PREC 5MA 4.096V 8SOIC - ADR292FRZ-REEL7
 Order IC VREF PREC 5MA 4.096V 8SOIC-ADR292FRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR292FRZ-REEL7-ND.
IC VREF PREC 5MA 4.096V 8SOIC - ADR292GRZ-REEL7
 Order IC VREF PREC 5MA 4.096V 8SOIC-ADR292GRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR292GRZ-REEL7-ND.
IC VREF PREC LP 2.048V SOT23 - ADR370BRTZ-REEL7
 Order IC VREF PREC LP 2.048V SOT23-ADR370BRTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRTZ-REEL7TR-ND.