IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number AD813ARZ-14-REEL7-ND
Price Break
750
Unit Price
3.92277
Extended Price
2942.08
Manufacturer Part NumberAD813ARZ-14-REEL7
Product DescriptionIC OPAMP TRIPLE VIDEO LP 14SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAD813ARZ-14-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
ApplicationsCurrent Feedback
-3db Bandwidth100MHz
Slew Rate250 V/µs
Number of Circuits3 - Triple
Current - Supply4.5mA
Current - Output/Channel50mA
Voltage - Supply, Single/Dual (±)3 V ~ 15 V, ±1.2 V ~ 18 V
Output Type-
Package / Case14-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD813ARZ 14 REEL7
AD813ARZ14REEL7

Purchase IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL7
Integrated Circuits (ICs)

IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL7 (AD813ARZ-14-REEL7-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL7
 Order IC OPAMP TRIPLE VIDEO LP 14SOIC-AD813ARZ-14-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813ARZ-14-REEL7-ND.
IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL
 Order IC OPAMP TRIPLE VIDEO LP 14SOIC-AD813ARZ-14-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813ARZ-14-REEL-ND.
IC OPAMP TRIPLE VIDEO LP 14DIP - AD813ANZ
 Order IC OPAMP TRIPLE VIDEO LP 14DIP-AD813ANZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813ANZ-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004AR-14-REEL7
 Order IC OPAMP CURR FEEDBK QUAD 14SOIC-AD8004AR-14-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004AR-14-REEL7-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004ARZ-14-REEL7
 Order IC OPAMP CURR FEEDBK QUAD 14SOIC-AD8004ARZ-14-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004ARZ-14-REEL7-ND.
IC AMP TRIPLE VIDEO LP 14-SOIC - AD813AR-14-REEL7
 Order IC AMP TRIPLE VIDEO LP 14-SOIC-AD813AR-14-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AR-14-REEL7-ND.
IC TRPL VIDEO AMP SNGL LP 14SOIC - AD813ARZ-14
 Order IC TRPL VIDEO AMP SNGL LP 14SOIC-AD813ARZ-14 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813ARZ-14-ND.
IC AMP TRIPLE VIDEO LP 14 DIP - AD813AN
 Order IC AMP TRIPLE VIDEO LP 14 DIP-AD813AN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AN-ND.
IC AMP TRIPLE VIDEO LP 14-SOIC - AD813AR-14-REEL
 Order IC AMP TRIPLE VIDEO LP 14-SOIC-AD813AR-14-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AR-14-REEL-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL7
 Order IC OPAMP CURR FEEDBK LP 8-SOIC-AD8001AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL7-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004AR-14
 Order IC OPAMP CURR FEEDBK QUAD 14SOIC-AD8004AR-14 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004AR-14-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004AR-14-REEL
 Order IC OPAMP CURR FEEDBK QUAD 14SOIC-AD8004AR-14-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004AR-14-REEL-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8005AR-REEL7
 Order IC OPAMP CURR FEEDBK LP 8-SOIC-AD8005AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005AR-REEL7-ND.
IC OPAMP CURR FEEDBK LP SOT-23 - AD8005ART-REEL7
 Order IC OPAMP CURR FEEDBK LP SOT-23-AD8005ART-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL7TR-ND.
IC OPAMP CURR FDBK LP 8-SOIC - AD8014AR-REEL7
 Order IC OPAMP CURR FDBK LP 8-SOIC-AD8014AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014AR-REEL7-ND.