IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number ADR280ARTZ-REEL7TR-ND
Price Break
3000
Unit Price
0.64205
Extended Price
1926.15
Manufacturer Part NumberADR280ARTZ-REEL7
Product DescriptionIC VREF LOW POWER 1.2V SOT23
Quantity Available 3000
All prices are in GBP

IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationADR280ARTZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output1.2V
Tolerance±0.4%
Temperature Coefficient40ppm/°C
Package / CaseSOT-23-3
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input2.4 ~ 5.5V
Current - Output100µA
Current - Quiescent16µA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR280ARTZ REEL7
ADR280ARTZREEL7
ADR280ARTZ REEL7TR ND
ADR280ARTZREEL7TRND
ADR280ARTZ-REEL7TR

Purchase IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
Integrated Circuits (ICs)

IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7 (ADR280ARTZ-REEL7TR-ND)

Related parts Integrated Circuits (ICs):
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
 Order IC VREF LOW POWER 1.2V SOT23-ADR280ARTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ARTZ-REEL7TR-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
 Order IC VREF LOW POWER 1.2V SOT23-ADR280ARTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ARTZ-REEL7CT-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
 Order IC VREF LOW POWER 1.2V SOT23-ADR280ARTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ARTZ-REEL7DKR-ND.
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
 Order IC VREF LOW POWER 1.2V SC70-3-ADR280AKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKSZ-REEL7TR-ND.
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
 Order IC VREF LOW POWER 1.2V SC70-3-ADR280AKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280AKSZ-REEL7CT-ND.
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
 Order IC VREF LOW POWER 1.2V SC70-3-ADR280AKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280AKSZ-REEL7DKR-ND.
IC VREF PREC LP 2.048V SOT23 - ADR370BRTZ-REEL7
 Order IC VREF PREC LP 2.048V SOT23-ADR370BRTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRTZ-REEL7TR-ND.
IC VREF PREC LP 2.048V SOT23 - ADR370ARTZ-REEL7
 Order IC VREF PREC LP 2.048V SOT23-ADR370ARTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ARTZ-REEL7TR-ND.
IC VREF ULTRALOW PWR 1.2V SC70-3 - ADR280AKS-REEL7
 Order IC VREF ULTRALOW PWR 1.2V SC70-3-ADR280AKS-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKS-REEL7-ND.
IC VREF ULTRALOW PWR 1.2V SOT-23 - ADR280ART-REEL7
 Order IC VREF ULTRALOW PWR 1.2V SOT-23-ADR280ART-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ART-REEL7-ND.
IC VREF 2.048V W/SHUTDWN SOT23-5 - ADR390ART-REEL7
 Order IC VREF 2.048V W/SHUTDWN SOT23-5-ADR390ART-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR390ART-REEL7-ND.
IC VREF 4.096V W/SHUTDWN SOT23-5 - ADR392ART-REEL7
 Order IC VREF 4.096V W/SHUTDWN SOT23-5-ADR392ART-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR392ART-REEL7-ND.
IC VREF 5V W/SHUTDWN SOT23-5 TR - ADR395ART-REEL7
 Order IC VREF 5V W/SHUTDWN SOT23-5 TR-ADR395ART-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR395ART-REEL7-ND.
IC ADC 16BIT LP 100KSPS SOT23 - AD7680ARJZ-REEL7
 Order IC ADC 16BIT LP 100KSPS SOT23-AD7680ARJZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7680ARJZ-REEL7-ND.
IC ADC 16BIT LP 100KSPS SOT23 - AD7680BRJZ-REEL7
 Order IC ADC 16BIT LP 100KSPS SOT23-AD7680BRJZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7680BRJZ-REEL7-ND.