IC TXRX RS-232 3.3V W/SD 18SOIC - ADM3222ARWZ-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number ADM3222ARWZ-REEL7-ND
Price Break
400
Unit Price
0.93398
Extended Price
373.59
Manufacturer Part NumberADM3222ARWZ-REEL7
Product DescriptionIC TXRX RS-232 3.3V W/SD 18SOIC
Quantity Available 0
All prices are in GBP

IC TXRX RS-232 3.3V W/SD 18SOIC - ADM3222ARWZ-REEL7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationADM3222ARWZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case18-SOIC
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADM3222ARWZ REEL7
ADM3222ARWZREEL7

Purchase IC TXRX RS-232 3.3V W/SD 18SOIC - ADM3222ARWZ-REEL7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX RS-232 3.3V W/SD 18SOIC - ADM3222ARWZ-REEL7
Integrated Circuits (ICs)

IC TXRX RS-232 3.3V W/SD 18SOIC - ADM3222ARWZ-REEL7 (ADM3222ARWZ-REEL7-ND)

Related parts Integrated Circuits (ICs):
IC TXRX RS-232 3:5 2.7V 32LFCSP - ADM3310EACP-REEL7
 Order IC TXRX RS-232 3:5 2.7V 32LFCSP-ADM3310EACP-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3310EACP-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 32LFCSP - ADM3311EACP-REEL7
 Order IC TXRX RS-232 3:5 2.7V 32LFCSP-ADM3311EACP-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EACP-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 28SSOP - ADM3311EARS-REEL7
 Order IC TXRX RS-232 3:5 2.7V 28SSOP-ADM3311EARS-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARS-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARU-REEL7
 Order IC TXRX RS-232 3:5 2.7V 28TSSOP-ADM3311EARU-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARU-RL7TR-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARU-REEL7
 Order IC TXRX RS-232 3:5 2.7V 28TSSOP-ADM3311EARU-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM3311EARU-RL7CT-ND.
IC TXRX RS-232 3-5.5V ESD 18SOIC - ICL3222EIB
 Order IC TXRX RS-232 3-5.5V ESD 18SOIC-ICL3222EIB online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222EIB-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARU-REEL7
 Order IC TXRX RS-232 3:5 2.7V 28TSSOP-ADM3311EARU-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM3311EARURL7DKR-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3310EARUZ-REEL7
 Order IC TXRX RS-232 3:5 2.7V 28TSSOP-ADM3310EARUZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3310EARUZ-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 32LFCSP - ADM3311EACPZ-REEL7
 Order IC TXRX RS-232 3:5 2.7V 32LFCSP-ADM3311EACPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EACPZ-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 32LFCSP - ADM3310EACPZ-REEL7
 Order IC TXRX RS-232 3:5 2.7V 32LFCSP-ADM3310EACPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3310EACPZ-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 28SSOP - ADM3311EARSZ-REEL7
 Order IC TXRX RS-232 3:5 2.7V 28SSOP-ADM3311EARSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARSZ-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARUZ-REEL7
 Order IC TXRX RS-232 3:5 2.7V 28TSSOP-ADM3311EARUZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARUZ-REEL7-ND.
IC TXRX RS-232 3:3 2.7V 32LFCSP - ADM3312EACPZ-REEL7
 Order IC TXRX RS-232 3:3 2.7V 32LFCSP-ADM3312EACPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3312EACPZ-REEL7-ND.
IC TXRX RS-232 3:3 2.7V 24TSSOP - ADM3312EARUZ-REEL7
 Order IC TXRX RS-232 3:3 2.7V 24TSSOP-ADM3312EARUZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3312EARUZ-REEL7-ND.
IC TXRX RS-232 3:3 2.7V 24TSSOP - ADM3315EARUZ-REEL7
 Order IC TXRX RS-232 3:3 2.7V 24TSSOP-ADM3315EARUZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3315EARUZ-REEL7-ND.