IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL - Integrated Circuits (ICs)

Digi-Key Part Number CMP04FSZ-REEL-ND
Price Break
2500
Unit Price
4.0227
Extended Price
10056.75
Manufacturer Part NumberCMP04FSZ-REEL
Product DescriptionIC COMPARATOR QUAD LP 14SOIC
Quantity Available 0
All prices are in GBP

IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL - Integrated Circuits (ICs) Details
Technical/Catalog InformationCMP04FSZ-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply-
Number of Elements4 - Quad
Package / Case14-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMP04FSZ REEL
CMP04FSZREEL

Purchase IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL
Integrated Circuits (ICs)

IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL (CMP04FSZ-REEL-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL
 Order IC COMPARATOR QUAD LP 14SOIC-CMP04FSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP04FSZ-REEL-ND.
IC COMPARATOR SNGL 7NS 8-DIP - AD8561AN
 Order IC COMPARATOR SNGL 7NS 8-DIP-AD8561AN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8561AN-ND.
IC COMPARATOR PECL DUAL 16QSOP - ADCMP563BRQZ
 Order IC COMPARATOR PECL DUAL 16QSOP-ADCMP563BRQZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP563BRQZ-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCPZ-RL7
 Order IC COMPARATOR PECL UFAST 16LFCSP-ADCMP582BCPZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCPZ-RL7-ND.
IC DGTL POT DUAL 10K 8BIT 14SOIC - AD8402AR10-REEL
 Order IC DGTL POT DUAL 10K 8BIT 14SOIC-AD8402AR10-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402AR10-REEL-ND.
IC AMP QUAD VOLTAGE-CTRL 16SOIC - SSM2164S-REEL
 Order IC AMP QUAD VOLTAGE-CTRL 16SOIC-SSM2164S-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2164S-REEL-ND.
IC POT QUAD 20K 256POS 24-TSSOP - AD5263BRU20
 Order IC POT QUAD 20K 256POS 24-TSSOP-AD5263BRU20 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5263BRU20-ND.
IC OPAMP QUAD LOW-OFFSET 14CDIP - OP400AY
 Order IC OPAMP QUAD LOW-OFFSET 14CDIP-OP400AY online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP400AY-ND.
IC OPAMP QUAD JFET R-R 14-SOIC - AD8625ARZ
 Order IC OPAMP QUAD JFET R-R 14-SOIC-AD8625ARZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8625ARZ-ND.
IC COMP 7NS ULTRA-FAST 8-DIP - AD8561ANZ
 Order IC COMP 7NS ULTRA-FAST 8-DIP-AD8561ANZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8561ANZ-ND.
IC SW QUAD JFET ANLG SPST 16DIP - SW06GPZ
 Order IC SW QUAD JFET ANLG SPST 16DIP-SW06GPZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SW06GPZ-ND.
IC AMP QUAD VOLTAGE-CTRL 16DIP - SSM2164PZ
 Order IC AMP QUAD VOLTAGE-CTRL 16DIP-SSM2164PZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2164PZ-ND.
IC LOG DETECTOR/CTRLR 8MSOP - AD8313ARMZ-REEL
 Order IC LOG DETECTOR/CTRLR 8MSOP-AD8313ARMZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8313ARMZ-REEL-ND.
IC MUX QUAD 400MHZ LV 16QSOP - ADG774ABRQZ-REEL7
 Order IC MUX QUAD 400MHZ LV 16QSOP-ADG774ABRQZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG774ABRQZ-REEL7-ND.
IC MOD QUAD 300-1000MHZ 16TSSOP - AD8345AREZ-RL7
 Order IC MOD QUAD 300-1000MHZ 16TSSOP-AD8345AREZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8345AREZ-RL7-ND.