TIMER ON DELAY SPDT 120VAC - H3CA8H-AC100/110/120

Digi-Key Part Number H3CA8HAC100110120-ND
Price Break
1
Unit Price
82.23
Extended Price
82.23
Manufacturer Part NumberH3CA8H-AC100/110/120
Product DescriptionTIMER ON DELAY SPDT 120VAC
Quantity Available 0
All prices are in GBP

TIMER ON DELAY SPDT 120VAC - H3CA8H-AC100/110/120 Details
Technical/Catalog InformationH3CA8H-AC100/110/120
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Display TypeLCD Non-Backlit
Voltage - Supply100 V ~ 120 VAC
Operating ModeOn-Delay
Output TypeSwitch Closure
Timing Range0.1s ~ 9990h
Termination Style8 Pin Socketable
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names H3CA8H AC100 110 120
H3CA8HAC100110120
H3CA8HAC100110120 ND
H3CA8HAC100110120ND
H3CA8HAC100110120

Purchase TIMER ON DELAY SPDT 120VAC - H3CA8H-AC100/110/120
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TIMER ON DELAY SPDT 120VAC - H3CA8H-AC100/110/120
TIMER ON DELAY SPDT 120VAC - H3CA8H-AC100/110/120

TIMER ON DELAY SPDT 120VAC - H3CA8H-AC100/110/120 (H3CA8HAC100110120-ND)

Related parts:
TIMER ON DELAY SPDT 120VAC - H3CA8H-AC100/110/120
 Order TIMER ON DELAY SPDT 120VAC-H3CA8H-AC100/110/120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA8HAC100110120-ND.
RELAY DIGITAL DP 100/110/120VAC - H3CA-8-AC100/110/120
 Order RELAY DIGITAL DP 100/110/120VAC-H3CA-8-AC100/110/120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2377-ND.
RELAY TIMER DPDT .2-5SEC 120VAC - H3Y-2-5S-AC120
 Order RELAY TIMER DPDT .2-5SEC 120VAC-H3Y-2-5S-AC120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z878-ND.
RELAY TIMER DPDT 0-10MIN 120VAC - H3JA-8C-AC10012010M
 Order RELAY TIMER DPDT 0-10MIN 120VAC-H3JA-8C-AC10012010M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2388-ND.
RELAY TIMER DPDT 0-30SEC 120VAC - H3JA-8C-AC10012030S
 Order RELAY TIMER DPDT 0-30SEC 120VAC-H3JA-8C-AC10012030S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2389-ND.
RELAY SPDT 120VAC PLUG-IN W/LED - G2R-1-SN-AC120(S)
 Order RELAY SPDT 120VAC PLUG-IN W/LED-G2R-1-SN-AC120(S) online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2236-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-L-AC100-240
 Order RELAY TIMER DIGITAL SPDT 120/240-H5CR-L-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z880-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240
 Order RELAY TIMER DIGITAL SPDT 120/240-H5CR-B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z881-ND.
RELAY TIMER 0-12SEC OFF-DELAY - H3CR-H8L-AC100-120S
 Order RELAY TIMER 0-12SEC OFF-DELAY-H3CR-H8L-AC100-120S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2387-ND.
RELAY TIMER DPDT ANALOG 120\240V - H3CR-A AC100-240/DC100-125
 Order RELAY TIMER DPDT ANALOG 120\240V-H3CR-A AC100-240/DC100-125 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z876-ND.
RELAY TIMER ANALOG DPDT 0-10 MIN - H3YN-2 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10 MIN-H3YN-2 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1134-ND.
RELAY TIMER ANALOG DPDT 0-10HRS - H3YN-21 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10HRS-H3YN-21 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1135-ND.
RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240
 Order RELAY TIMER DIGITAL SPDT 100/240-H5CX-L8-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1644-ND.
RELAY TIMER SSR SPDT 24V - H3CA-A
 Order RELAY TIMER SSR SPDT 24V-H3CA-A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2359-ND.
RELAY SSR 20A 120VAC - G3NA-220B-AC100-120
 Order RELAY SSR 20A 120VAC-G3NA-220B-AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2583-ND.