IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCP-R2 - Integrated Circuits (ICs)

Digi-Key Part Number ADCMP572BCP-R2-ND
Price Break
250
Unit Price
9.71932
Extended Price
2429.83
Manufacturer Part NumberADCMP572BCP-R2
Product DescriptionIC COMPARATOR CML 3.3-5V 16LFCSP
Quantity Available Non-Stock
All prices are in GBP

IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCP-R2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationADCMP572BCP-R2
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCML
Voltage - Supply3.1 V ~ 5.4 V
Number of Elements1 - Single
Package / Case16-LFCSP
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ADCMP572BCP R2
ADCMP572BCPR2

Purchase IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCP-R2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCP-R2
Integrated Circuits (ICs)

IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCP-R2 (ADCMP572BCP-R2-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCP-R2
 Order IC COMPARATOR CML 3.3-5V 16LFCSP-ADCMP572BCP-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP572BCP-R2-ND.
IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCP-WP
 Order IC COMPARATOR CML 3.3-5V 16LFCSP-ADCMP572BCP-WP online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP572BCP-WP-ND.
IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCPZ-R2
 Order IC COMPARATOR CML 3.3-5V 16LFCSP-ADCMP572BCPZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP572BCPZ-R2TR-ND.
IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCPZ-R2
 Order IC COMPARATOR CML 3.3-5V 16LFCSP-ADCMP572BCPZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP572BCPZ-R2CT-ND.
IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCP-RL7
 Order IC COMPARATOR CML 3.3-5V 16LFCSP-ADCMP572BCP-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP572BCP-RL7-ND.
IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCPZ-R2
 Order IC COMPARATOR CML 3.3-5V 16LFCSP-ADCMP572BCPZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP572BCPZ-R2DKR-ND.
IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCPZ-RL7
 Order IC COMPARATOR CML 3.3-5V 16LFCSP-ADCMP572BCPZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP572BCPZ-RL7-ND.
IC COMPARATOR CML 3.3-5V 16LFCSP - ADCMP572BCPZ-WP
 Order IC COMPARATOR CML 3.3-5V 16LFCSP-ADCMP572BCPZ-WP online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP572BCPZ-WP-ND.
IC COMPARATOR PECL 3.3-5 16LFCSP - ADCMP573BCP-R2
 Order IC COMPARATOR PECL 3.3-5 16LFCSP-ADCMP573BCP-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP573BCP-R2-ND.
IC COMPARATOR PECL 3.3-5 16LFCSP - ADCMP573BCPZ-R2
 Order IC COMPARATOR PECL 3.3-5 16LFCSP-ADCMP573BCPZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP573BCPZ-R2TR-ND.
IC COMPARATOR PECL 3.3-5 16LFCSP - ADCMP573BCPZ-R2
 Order IC COMPARATOR PECL 3.3-5 16LFCSP-ADCMP573BCPZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP573BCPZ-R2CT-ND.
IC COMPARATOR PECL 3.3-5 16LFCSP - ADCMP573BCPZ-R2
 Order IC COMPARATOR PECL 3.3-5 16LFCSP-ADCMP573BCPZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP573BCPZ-R2DKR-ND.
IC COMPARATOR PECL 3.3-5 16LFCSP - ADCMP573BCP-WP
 Order IC COMPARATOR PECL 3.3-5 16LFCSP-ADCMP573BCP-WP online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP573BCP-WP-ND.
IC COMPARATOR PECL 3.3-5 16LFCSP - ADCMP573BCP-RL7
 Order IC COMPARATOR PECL 3.3-5 16LFCSP-ADCMP573BCP-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP573BCP-RL7-ND.
IC COMPARATOR CML UFAST 16-LFCSP - ADCMP580BCPZ-R2
 Order IC COMPARATOR CML UFAST 16-LFCSP-ADCMP580BCPZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCPZ-R2-ND.