CAP TANT 330UF 10V 10% SMD - T491E337K010AT - Capacitors

Digi-Key Part Number 399-4627-1-ND
Price Break
1
10
100
Unit Price
6.53
6.316
5.5176
Extended Price
6.53
63.16
551.76
Manufacturer Part NumberT491E337K010AT
Product DescriptionCAP TANT 330UF 10V 10% SMD
Quantity Available 671
All prices are in GBP

CAP TANT 330UF 10V 10% SMD - T491E337K010AT - Capacitors Details
Technical/Catalog InformationT491E337K010AT
VendorKemet (VA)
CategoryCapacitors
Capacitance330µF
Voltage - Rated10V
Tolerance±10%
SeriesT491
Package / Case7260-38 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)500.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491E337K010AT
T491E337K010AT
399 4627 1 ND
39946271ND
399-4627-1

Purchase CAP TANT 330UF 10V 10% SMD - T491E337K010AT - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 330UF 10V 10% SMD - T491E337K010AT
Capacitors

CAP TANT 330UF 10V 10% SMD - T491E337K010AT (399-4627-1-ND)

Related parts Capacitors :
CAP TANT 330UF 10V 10% SMD - T491E337K010AT
 Order CAP TANT 330UF 10V 10% SMD-T491E337K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4627-1-ND.
CAP TANT 330UF 10V 10% SMD - T491E337K010AT
 Order CAP TANT 330UF 10V 10% SMD-T491E337K010AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4627-2-ND.
CAP TANT 330UF 10V 10% SMD - T494E337K010AT
 Order CAP TANT 330UF 10V 10% SMD-T494E337K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4633-1-ND.
CAP TANT 330UF 10V 10% SMD - T495E337K010ATE100
 Order CAP TANT 330UF 10V 10% SMD-T495E337K010ATE100 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4640-1-ND.
CAP TANT 330UF 10V 10% SMD - T495E337K010ATE060
 Order CAP TANT 330UF 10V 10% SMD-T495E337K010ATE060 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4641-1-ND.
CAP TANT 330UF 10V 10% SMD - T495X337K010ATE035
 Order CAP TANT 330UF 10V 10% SMD-T495X337K010ATE035 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4783-1-ND.
CAP TANT 330UF 10V 10% SMD - T495E337K010ATE040
 Order CAP TANT 330UF 10V 10% SMD-T495E337K010ATE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4968-1-ND.
CAP TANT 330UF 10V 10% SMD - T495E337K010ATE040
 Order CAP TANT 330UF 10V 10% SMD-T495E337K010ATE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4968-6-ND.
CAP TANT 330UF 10V 10% SMD - T495X337K010ATE035
 Order CAP TANT 330UF 10V 10% SMD-T495X337K010ATE035 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4783-6-ND.
CAP TANT 330UF 10V 10% LOESR SMD - B45197A2337K409
 Order CAP TANT 330UF 10V 10% LOESR SMD-B45197A2337K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1535-1-ND.
CAP TANT 330UF 10V 10% LOESR SMD - B45197A2337K509
 Order CAP TANT 330UF 10V 10% LOESR SMD-B45197A2337K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1536-1-ND.
CAP TANT 330UF 10V 10% LOESR SMD - B45396R2337K509
 Order CAP TANT 330UF 10V 10% LOESR SMD-B45396R2337K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1609-1-ND.
CAP TANT 330UF 10V 10% LOESR SMD - B45197A2337K409
 Order CAP TANT 330UF 10V 10% LOESR SMD-B45197A2337K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1535-6-ND.
CAP TANT 330UF 10V 10% LOESR SMD - B45197A2337K509
 Order CAP TANT 330UF 10V 10% LOESR SMD-B45197A2337K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1536-6-ND.
CAP TANT 330UF 10V 10% LOESR SMD - B45396R2337K509
 Order CAP TANT 330UF 10V 10% LOESR SMD-B45396R2337K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1609-6-ND.