CAP TANT 68UF 10V 20% SMD - T520C686M010ATE045 - Capacitors

Digi-Key Part Number 399-4662-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
0.46246
0.45012
0.43197
0.40656
0.38115
Extended Price
231.23
450.12
1079.92
2032.80
3811.50
Manufacturer Part NumberT520C686M010ATE045
Product DescriptionCAP TANT 68UF 10V 20% SMD
Quantity Available 1000
All prices are in GBP

CAP TANT 68UF 10V 20% SMD - T520C686M010ATE045 - Capacitors Details
Technical/Catalog InformationT520C686M010ATE045
VendorKemet
CategoryCapacitors
Capacitance68µF
Voltage - Rated10V
Tolerance±20%
SeriesT520
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)45.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520C686M010ATE045
T520C686M010ATE045
399 4662 2 ND
39946622ND
399-4662-2

Purchase CAP TANT 68UF 10V 20% SMD - T520C686M010ATE045 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 68UF 10V 20% SMD - T520C686M010ATE045
Capacitors

CAP TANT 68UF 10V 20% SMD - T520C686M010ATE045 (399-4662-2-ND)

Related parts Capacitors :
CAP TANT 68UF 10V 20% SMD - T520C686M010ATE045
 Order CAP TANT 68UF 10V 20% SMD-T520C686M010ATE045 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4662-2-ND.
CAP TANT 68UF 10V 20% SMD - T520C686M010ATE045
 Order CAP TANT 68UF 10V 20% SMD-T520C686M010ATE045 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4662-1-ND.
CAP TANT 68UF 10V 20% SMD - T520V686M010ATE025
 Order CAP TANT 68UF 10V 20% SMD-T520V686M010ATE025 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4745-2-ND.
CAP TANT 68UF 10V 20% SMD - T520W686M010ATE040
 Order CAP TANT 68UF 10V 20% SMD-T520W686M010ATE040 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4746-2-ND.
CAP TANT 68UF 10V 20% SMD - T520V686M010ATE025
 Order CAP TANT 68UF 10V 20% SMD-T520V686M010ATE025 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4745-1-ND.
CAP TANT 68UF 10V 20% SMD - T520W686M010ATE040
 Order CAP TANT 68UF 10V 20% SMD-T520W686M010ATE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4746-1-ND.
CAP TANT 68UF 10V 20% SMD - T520W686M010ATE025
 Order CAP TANT 68UF 10V 20% SMD-T520W686M010ATE025 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4815-2-ND.
CAP TANT 68UF 10V 20% SMD - T520V686M010ATE040
 Order CAP TANT 68UF 10V 20% SMD-T520V686M010ATE040 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4816-2-ND.
CAP TANT 68UF 10V 20% SMD - T520W686M010ATE025
 Order CAP TANT 68UF 10V 20% SMD-T520W686M010ATE025 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4815-1-ND.
CAP TANT 68UF 10V 20% SMD - T520V686M010ATE040
 Order CAP TANT 68UF 10V 20% SMD-T520V686M010ATE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4816-1-ND.
CAP TANT 68UF 10V 20% SMD - T520V686M010ATE100
 Order CAP TANT 68UF 10V 20% SMD-T520V686M010ATE100 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4983-2-ND.
CAP TANT 68UF 10V 20% SMD - T520D686M010ATE100
 Order CAP TANT 68UF 10V 20% SMD-T520D686M010ATE100 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4984-2-ND.
CAP TANT 68UF 10V 20% SMD - T520V686M010ATE100
 Order CAP TANT 68UF 10V 20% SMD-T520V686M010ATE100 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4983-1-ND.
CAP TANT 68UF 10V 20% SMD - T520D686M010ATE100
 Order CAP TANT 68UF 10V 20% SMD-T520D686M010ATE100 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4984-1-ND.
CAP TANT 68UF 10V 20% SMD - T520V686M010ATE100
 Order CAP TANT 68UF 10V 20% SMD-T520V686M010ATE100 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4983-6-ND.