CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT - Capacitors

Digi-Key Part Number 399-4636-2-ND
Price Break
2000
6000
10000
24000
48000
Unit Price
0.19167
0.18586
0.18005
0.16916
0.15754
Extended Price
383.34
1115.16
1800.50
4059.84
7561.92
Manufacturer Part NumberT494A475M025AT
Product DescriptionCAP TANT 4.7UF 25V 20% SMD
Quantity Available 4000
All prices are in GBP

CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT - Capacitors Details
Technical/Catalog InformationT494A475M025AT
VendorKemet
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated25V
Tolerance±20%
SeriesT494
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.000 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T494A475M025AT
T494A475M025AT
399 4636 2 ND
39946362ND
399-4636-2

Purchase CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT
Capacitors

CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT (399-4636-2-ND)

Related parts Capacitors :
CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT
 Order CAP TANT 4.7UF 25V 20% SMD-T494A475M025AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4636-2-ND.
CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT
 Order CAP TANT 4.7UF 25V 20% SMD-T494A475M025AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4636-1-ND.
CAP TANT 4.7UF 25V 20% SMD - T491A475M025AT
 Order CAP TANT 4.7UF 25V 20% SMD-T491A475M025AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4630-2-ND.
CAP TANT 47UF 25V 20% SMD - T495D476M025ATE120
 Order CAP TANT 47UF 25V 20% SMD-T495D476M025ATE120 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4650-2-ND.
CAP TANT 4.7UF 25V 20% SMD - T491A475M025AT
 Order CAP TANT 4.7UF 25V 20% SMD-T491A475M025AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4630-1-ND.
CAP TANT 47UF 25V 20% SMD - T495D476M025ATE120
 Order CAP TANT 47UF 25V 20% SMD-T495D476M025ATE120 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4650-1-ND.
CAP TANT 4.7UF 25V 20% SMD - 592D475X0025C2T15H
 Order CAP TANT 4.7UF 25V 20% SMD-592D475X0025C2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D475X0025C2T15H-ND.
CAP TANT 47UF 25V 20% SMD - 594D476X0025D2T
 Order CAP TANT 47UF 25V 20% SMD-594D476X0025D2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D476X0025D2T-ND.
CAP TANT .47UF 25V 20% SMD - 595D474X0025T2T
 Order CAP TANT .47UF 25V 20% SMD-595D474X0025T2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D474X0025T2T-ND.
CAP TANT 4.7UF 25V 20% SMD - 595D475X0025C2T
 Order CAP TANT 4.7UF 25V 20% SMD-595D475X0025C2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D475X0025C2T-ND.
CAP TANT 47UF 25V 20% SMD - 595D476X0025D2T
 Order CAP TANT 47UF 25V 20% SMD-595D476X0025D2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D476X0025D2T-ND.
CAP TANT 47UF 25V 20% SMD - 595D476X0025R2T
 Order CAP TANT 47UF 25V 20% SMD-595D476X0025R2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D476X0025R2T-ND.
CAP TANT .47UF 25V 20% SMD - 293D474X0025A2TE3
 Order CAP TANT .47UF 25V 20% SMD-293D474X0025A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D474X0025A2TE3-ND.
CAP TANT 4.7UF 25V 20% SMD - 293D475X0025B2TE3
 Order CAP TANT 4.7UF 25V 20% SMD-293D475X0025B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D475X0025B2TE3-ND.
CAP TANT 4.7UF 25V 20% SMD - 293D475X0025C2TE3
 Order CAP TANT 4.7UF 25V 20% SMD-293D475X0025C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D475X0025C2TE3-ND.