MOSFET N-CHAN 200V ELINE - ZVNL120CSTZ - Discrete Semiconductor Products

Digi-Key Part Number ZVNL120CSTZ-ND
Price Break
2000
Unit Price
0.22709
Extended Price
454.18
Manufacturer Part NumberZVNL120CSTZ
Product DescriptionMOSFET N-CHAN 200V ELINE
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CHAN 200V ELINE - ZVNL120CSTZ - Discrete Semiconductor Products Details
Technical/Catalog InformationZVNL120CSTZ
VendorZetex Inc
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C180mA
Rds On (Max) @ Id, Vgs @ 25° C10 Ohms @ 250mA, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max700mW
PackagingTape & Box (TB)
Gate Charge (Qg) @ Vgs-
Package / CaseE-Line
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZVNL120CSTZ
ZVNL120CSTZ

Purchase MOSFET N-CHAN 200V ELINE - ZVNL120CSTZ - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CHAN 200V ELINE - ZVNL120CSTZ
Discrete Semiconductor Products

MOSFET N-CHAN 200V ELINE - ZVNL120CSTZ (ZVNL120CSTZ-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CHAN 200V ELINE - ZVNL120CSTZ
 Order MOSFET N-CHAN 200V ELINE-ZVNL120CSTZ online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVNL120CSTZ-ND.
MOSFET N-CHAN 200V ELINE - BS107PSTOA
 Order MOSFET N-CHAN 200V ELINE-BS107PSTOA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BS107PSTOA-ND.
MOSFET N-CHAN 200V ELINE - BS107PSTOB
 Order MOSFET N-CHAN 200V ELINE-BS107PSTOB online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BS107PSTOB-ND.
MOSFET N-CHAN 200V ELINE - BS107PSTZ
 Order MOSFET N-CHAN 200V ELINE-BS107PSTZ online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BS107PSTZ-ND.
MOSFET N-CHAN 200V ELINE - ZVN2120A
 Order MOSFET N-CHAN 200V ELINE-ZVN2120A online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2120A-ND.
MOSFET N-CHAN 200V ELINE - ZVN2120ASTOA
 Order MOSFET N-CHAN 200V ELINE-ZVN2120ASTOA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2120ASTOA-ND.
MOSFET N-CHAN 200V ELINE - ZVN2120ASTOB
 Order MOSFET N-CHAN 200V ELINE-ZVN2120ASTOB online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2120ASTOB-ND.
MOSFET N-CHAN 200V ELINE - ZVN2120ASTZ
 Order MOSFET N-CHAN 200V ELINE-ZVN2120ASTZ online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2120ASTZ-ND.
MOSFET N-CHAN 200V ELINE - ZVN3320ASTOA
 Order MOSFET N-CHAN 200V ELINE-ZVN3320ASTOA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN3320ASTOA-ND.
MOSFET N-CHAN 200V ELINE - ZVN3320ASTOB
 Order MOSFET N-CHAN 200V ELINE-ZVN3320ASTOB online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN3320ASTOB-ND.
MOSFET N-CHAN 200V ELINE - ZVN3320ASTZ
 Order MOSFET N-CHAN 200V ELINE-ZVN3320ASTZ online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN3320ASTZ-ND.
MOSFET N-CHAN 200V ELINE - ZVNL120ASTOA
 Order MOSFET N-CHAN 200V ELINE-ZVNL120ASTOA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVNL120ASTOA-ND.
MOSFET N-CHAN 200V ELINE - ZVNL120ASTOB
 Order MOSFET N-CHAN 200V ELINE-ZVNL120ASTOB online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVNL120ASTOB-ND.
MOSFET N-CHAN 200V ELINE - ZVNL120ASTZ
 Order MOSFET N-CHAN 200V ELINE-ZVNL120ASTZ online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVNL120ASTZ-ND.
MOSFET N-CHAN 200V ELINE - ZVNL120C
 Order MOSFET N-CHAN 200V ELINE-ZVNL120C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVNL120C-ND.