IC CTRLR ETHRNT 1-PORT 364TBGA - PC82545GM - Integrated Circuits (ICs)

Digi-Key Part Number 867806-ND
Price Break
1
Unit Price
53.65
Extended Price
53.65
Manufacturer Part NumberPC82545GM
Product DescriptionIC CTRLR ETHRNT 1-PORT 364TBGA
Quantity Available Non-Stock
All prices are in GBP

IC CTRLR ETHRNT 1-PORT 364TBGA - PC82545GM - Integrated Circuits (ICs) Details
Technical/Catalog InformationPC82545GM
VendorIntel
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC82545GM
PC82545GM
867806 ND
867806ND
867806

Purchase IC CTRLR ETHRNT 1-PORT 364TBGA - PC82545GM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CTRLR ETHRNT 1-PORT 364TBGA - PC82545GM
Integrated Circuits (ICs)

IC CTRLR ETHRNT 1-PORT 364TBGA - PC82545GM (867806-ND)

Related parts Integrated Circuits (ICs):
IC CTRLR ETHRNT 1-PORT 364TBGA - PC82545GM
 Order IC CTRLR ETHRNT 1-PORT 364TBGA-PC82545GM online from Digi-Key. Manufactured by Intel. Digi-Key part number 867806-ND.
IC CTRLR ETHRNT 1-PORT 196BGA - LU82541PI
 Order IC CTRLR ETHRNT 1-PORT 196BGA-LU82541PI online from Digi-Key. Manufactured by Intel. Digi-Key part number 860575-ND.
IC CTRLR ETHRNT IP 196BGA - GD82551QM
 Order IC CTRLR ETHRNT IP 196BGA-GD82551QM online from Digi-Key. Manufactured by Intel. Digi-Key part number 844662-ND.
IC CTRLR INTEL PENT M 38-TSSOP - ISL6218CVZ
 Order IC CTRLR INTEL PENT M 38-TSSOP-ISL6218CVZ online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6218CVZ-ND.
IC ADC 3 1/2DGT W/LCD DVR 40-DIP - MAX138CPL
 Order IC ADC 3 1/2DGT W/LCD DVR 40-DIP-MAX138CPL online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX138CPL-ND.
IC QUAD 2-1 DATA SEL/MUX 16TSSOP - SN74LVC157APWR
 Order IC QUAD 2-1 DATA SEL/MUX 16TSSOP-SN74LVC157APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1225-1-ND.
IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB
 Order IC CTRLR SW REG N-CH 8MSOP-LM3478MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3478MMCT-ND.
IC POT DIGITAL 1-WIRE 100K TO-92 - DS2890-000
 Order IC POT DIGITAL 1-WIRE 100K TO-92-DS2890-000 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2890-000-ND.
IC CTRLR 3-12V HOTSWAP 16-QSOP - MAX4273EEE
 Order IC CTRLR 3-12V HOTSWAP 16-QSOP-MAX4273EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4273EEE-ND.
IC SERIALIZER 10:1 LVDS 28-SSOP - SN65LV1021DB
 Order IC SERIALIZER 10:1 LVDS 28-SSOP-SN65LV1021DB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12856-5-ND.