IC SW SERIAL OCTOL 32-SOIC - MC33879EK

Digi-Key Part Number MC33879EK-ND
Price Break
42
Unit Price
3.00952
Extended Price
126.40
Manufacturer Part NumberMC33879EK
Product DescriptionIC SW SERIAL OCTOL 32-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SW SERIAL OCTOL 32-SOIC - MC33879EK Details
Technical/Catalog InformationMC33879EK
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case32-SOIC
Number of Channels8
Mounting TypeSurface Mount
InterfaceSPI
TypeLow Side
Voltage - Supply5.5 V ~ 26.5 V
On-State Resistance750 mOhm
Current - Output/Channel600mA
Current - Peak Output1.2A
PackagingBulk
Other Names MC33879EK
MC33879EK

Purchase IC SW SERIAL OCTOL 32-SOIC - MC33879EK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW SERIAL OCTOL 32-SOIC - MC33879EK
IC SW SERIAL OCTOL 32-SOIC - MC33879EK

IC SW SERIAL OCTOL 32-SOIC - MC33879EK

Bestellen Sie IC SW SERIAL OCTOL 32-SOIC - MC33879EK online bei Digi-Key DE
Bestellen Sie IC SW SERIAL OCTOL 32-SOIC - MC33879EK online bei Digi-Key AT
Orden IC SW SERIAL OCTOL 32-SOIC - MC33879EK en lĂ­nea desde Digi-Key ES
Order IC SW SERIAL OCTOL 32-SOIC - MC33879EK online from Digi-Key IE

IC SW SERIAL OCTOL 32-SOIC - MC33879EK (MC33879EK-ND)

Related parts :
IC SW SERIAL OCTOL 32-SOIC - MC33879EK
 Order IC SW SERIAL OCTOL 32-SOIC-MC33879EK online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33879EK-ND.
IC SW SERIAL 8-CH SPST 24-SOIC - MAX335EWG
 Order IC SW SERIAL 8-CH SPST 24-SOIC-MAX335EWG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX335EWG-ND.
IC I.CODE SLRC400 READER 32-SOIC - SLRC41TOFED
 Order IC I.CODE SLRC400 READER 32-SOIC-SLRC41TOFED online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1124-5-ND.
IC MIFARE HS READER 32-SOIC - MFRC53101TD
 Order IC MIFARE HS READER 32-SOIC-MFRC53101TD online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2224-5-ND.
IC MCU 1.5K FLASH 16-SOIC - MCHC908QY1CDWE
 Order IC MCU 1.5K FLASH 16-SOIC-MCHC908QY1CDWE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY1CDWE-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXI
 Order IC SRAM 1MB 5V 32-SOIC-CY62128ELL-45SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1941-5-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT
 Order IC SRAM 1MB 5V 32-SOIC-CY62128ELL-45SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45SXIT-ND.
IC SRAM 4MB 3V 32-SOIC - CY62148EV30LL-45SXI
 Order IC SRAM 4MB 3V 32-SOIC-CY62148EV30LL-45SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148EV30LL-45SXI-ND.
IC EEPROM SERIAL 1K I2C 8-DIP - CAT24C01LI-G
 Order IC EEPROM SERIAL 1K I2C 8-DIP-CAT24C01LI-G online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT24C01LI-G-ND.
IC EEPROM SERIAL 2K I2C 8TSSOP - CAT34C02YI-G
 Order IC EEPROM SERIAL 2K I2C 8TSSOP-CAT34C02YI-G online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT34C02YI-G-ND.