MOSFET P-CH 30V 3A SSOT-8 - FDR8508P
MOSFET P-CH 30V 3A SSOT-8 - FDR8508P Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||
MOSFET P-CH 30V 3A SSOT-8 - FDR8508P (FDR8508P-ND)
Related parts :MOSFET P-CH 30V 3A SSOT-8 - FDR8508P
Order MOSFET P-CH 30V 3A SSOT-8-FDR8508P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR8508P-ND.
MOSFET N-CH 30V 11.5A SSOT-8 - FDR6674A
Order MOSFET N-CH 30V 11.5A SSOT-8-FDR6674A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR6674A-ND.
MOSFET P-CH 30V 8A SSOT-8 - FDR858P
Order MOSFET P-CH 30V 8A SSOT-8-FDR858P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR858PTR-ND.
MOSFET P-CH 30V 4A SSOT-6 - FDC658P
Order MOSFET P-CH 30V 4A SSOT-6-FDC658P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC658P-ND.
MOSFET N-CH 30V SOT-8 - NDH8436
Order MOSFET N-CH 30V SOT-8-NDH8436 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDH8436CT-ND.
MOSFET 2N-CH 50V 3A 8-SOIC - SI9955DY
Order MOSFET 2N-CH 50V 3A 8-SOIC-SI9955DY online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI9955DYCT-ND.
MOSFET N-CH 30V 8.5A 8-SOIC - FDS8884
Order MOSFET N-CH 30V 8.5A 8-SOIC-FDS8884 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8884TR-ND.
MOSFET N-CH 30V 25A TO-220AB - NDP603AL
Order MOSFET N-CH 30V 25A TO-220AB-NDP603AL online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDP603AL-ND.
MOSFET N-CH 30V 3.2A SSOT6 - NDC651N
Order MOSFET N-CH 30V 3.2A SSOT6-NDC651N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDC651NCT-ND.
MOSFET N-CH 30V 7.2A SOT-223-4 - NDT451AN
Order MOSFET N-CH 30V 7.2A SOT-223-4-NDT451AN online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT451ANCT-ND.
MOSFET N-CH 30V 48A TO-220 - FDP6030L
Order MOSFET N-CH 30V 48A TO-220-FDP6030L online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP6030L-ND.
MOSFET P-CH 30V 900MA SSOT3 - NDS352AP
Order MOSFET P-CH 30V 900MA SSOT3-NDS352AP online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS352APCT-ND.
MOSFET P-CH 30V 10A TO-252AA - RFD10P03LSM
Order MOSFET P-CH 30V 10A TO-252AA-RFD10P03LSM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RFD10P03LSM-ND.
MOSFET P-CH 30V 900MA SSOT3 - NDS352AP
Order MOSFET P-CH 30V 900MA SSOT3-NDS352AP online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS352APTR-ND.
MOSFET N-CH 30V 1.2A SSOT3 - NDS351AN
Order MOSFET N-CH 30V 1.2A SSOT3-NDS351AN online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS351ANCT-ND.