CONN 15 POS IDC D-SUB MALE GOLD - 89815-8000 - Connectors

Digi-Key Part Number MMR15G-ND
Price Break
1
10
100
250
500
1000
Unit Price
3.26
2.649
1.952
1.68472
1.56854
1.35242
Extended Price
3.26
26.49
195.20
421.18
784.27
1352.42
Manufacturer Part Number89815-8000
Product DescriptionCONN 15 POS IDC D-SUB MALE GOLD
Quantity Available 0
All prices are in GBP

CONN 15 POS IDC D-SUB MALE GOLD - 89815-8000 - Connectors Details
Technical/Catalog Information89815-8000
Vendor3M
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, 15µin (0.38µm)
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line), IDC
Number of Positions15
Number of Rows2
Names, Registered & Trademark Names89
TypeDB15
Other Names 89815 8000
898158000
MMR15G ND
MMR15GND
MMR15G

Purchase CONN 15 POS IDC D-SUB MALE GOLD - 89815-8000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 15 POS IDC D-SUB MALE GOLD - 89815-8000
Connectors

CONN 15 POS IDC D-SUB MALE GOLD - 89815-8000 (MMR15G-ND)

Related parts Connectors:
CONN 15 POS IDC D-SUB MALE GOLD - 89815-8000
 Order CONN 15 POS IDC D-SUB MALE GOLD-89815-8000 online from Digi-Key. Manufactured by 3M. Digi-Key part number MMR15G-ND.
CONN 25 POS IDC D-SUB MALE GOLD - 89825-8000
 Order CONN 25 POS IDC D-SUB MALE GOLD-89825-8000 online from Digi-Key. Manufactured by 3M. Digi-Key part number MMR25G-ND.
CONN 9POS IDC D-SUB FEMALE GOLD - 89909-8000
 Order CONN 9POS IDC D-SUB FEMALE GOLD-89909-8000 online from Digi-Key. Manufactured by 3M. Digi-Key part number MFR09G-ND.
CONN 10 POS IDC SOCKET GOLD - 89110-0001
 Order CONN 10 POS IDC SOCKET GOLD-89110-0001 online from Digi-Key. Manufactured by 3M. Digi-Key part number MSC10A-ND.
CONN 40 POS IDC SOCKET GOLD - 89140-0001
 Order CONN 40 POS IDC SOCKET GOLD-89140-0001 online from Digi-Key. Manufactured by 3M. Digi-Key part number MSC40A-ND.
CONN 34 POS IDC SOCKET GOLD POL - 89134-0101
 Order CONN 34 POS IDC SOCKET GOLD POL-89134-0101 online from Digi-Key. Manufactured by 3M. Digi-Key part number MKC34A-ND.
CONN DUAL D-SUB MALE .75 R/A - ADS/F09A-GTAXB7
 Order CONN DUAL D-SUB MALE .75 R/A-ADS/F09A-GTAXB7 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS/F09A-GTAXB7-ND.
CONN HD DB26 MALE GOLD FLASH - 17EHD-026-P-AA-0-00
 Order CONN HD DB26 MALE GOLD FLASH-17EHD-026-P-AA-0-00 online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-026-P-AA-0-00-ND.
CONN PLUG DISCRETE IDC 26 POS - DX30AM-26P
 Order CONN PLUG DISCRETE IDC 26 POS-DX30AM-26P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10001-ND.
CONN SOCKET IDC 10POS W/KEY GOLD - AWP10-7240-T-R
 Order CONN SOCKET IDC 10POS W/KEY GOLD-AWP10-7240-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKC10H-ND.
CONN IDC SOCKET 12POS 2MM GOLD - 89947-712LF
 Order CONN IDC SOCKET 12POS 2MM GOLD-89947-712LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2736-ND.
CONN SOCKET 3POS IDC 20-22AWG - 37303-2124-0P0 FL 100
 Order CONN SOCKET 3POS IDC 20-22AWG-37303-2124-0P0 FL 100 online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-2124-0P0 FL 100-ND.
CONN IDC SOCKET 44POS 2MM GOLD - 89947-344LF
 Order CONN IDC SOCKET 44POS 2MM GOLD-89947-344LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2857-ND.
CIRCULAR CONN 10 POS W/PIN - HR10A-10P-10P
 Order CIRCULAR CONN 10 POS W/PIN-HR10A-10P-10P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR116-ND.
CONN 32 POS HDR TYPE D RT ANGLE - ED95-D.32RH-AC
 Order CONN 32 POS HDR TYPE D RT ANGLE-ED95-D.32RH-AC online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1547-ND.