TRANS NPN 45V 100MA TO-92 - BC547 - Discrete Semiconductor Products

Digi-Key Part Number BC547-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.13
0.0988
0.0713
0.0466
0.034
0.0296
0.02193
Extended Price
0.13
2.47
7.13
11.65
17.00
29.60
109.65
Manufacturer Part NumberBC547
Product DescriptionTRANS NPN 45V 100MA TO-92
Quantity Available 1828
All prices are in GBP

TRANS NPN 45V 100MA TO-92 - BC547 - Discrete Semiconductor Products Details
Technical/Catalog InformationBC547
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated45V
Current Rating100mA
Package / CaseTO-92
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BC547
BC547

Purchase TRANS NPN 45V 100MA TO-92 - BC547 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS NPN 45V 100MA TO-92 - BC547
Discrete Semiconductor Products

TRANS NPN 45V 100MA TO-92 - BC547 (BC547-ND)

Related parts Discrete Semiconductor Products:
TRANS NPN 45V 100MA TO-92 - BC547
 Order TRANS NPN 45V 100MA TO-92-BC547 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC547-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237A
 Order TRANSISTOR NPN 45V 100MA TO-92-BC237A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237A-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237
 Order TRANSISTOR NPN 45V 100MA TO-92-BC237 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC547 T/R
 Order TRANSISTOR NPN 45V 100MA TO-92-BC547 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC547 T/R-ND.
TRANS LN NPN 45V 100MA TO-92 - BC550CG
 Order TRANS LN NPN 45V 100MA TO-92-BC550CG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC550CG-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC337
 Order TRANSISTOR NPN 45V 800MA TO-92-BC337 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC337-ND.
TRANSISTOR PNP 45V 100MA TO-92 - BC307B
 Order TRANSISTOR PNP 45V 100MA TO-92-BC307B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC307B-ND.
TRANSISTOR NPN 30V 100MA TO-92 - BC548
 Order TRANSISTOR NPN 30V 100MA TO-92-BC548 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC548-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC547B T/R
 Order TRANSISTOR NPN 45V 100MA TO-92-BC547B T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC547B T/R-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC550C T/R
 Order TRANSISTOR NPN 45V 100MA TO-92-BC550C T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC550C T/R-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BG
 Order TRANSISTOR NPN 45V 100MA TO-92-BC237BG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC237BG-ND.
IC TRANS NPN SS GP 200MA TO-92 - 2N3904BU
 Order IC TRANS NPN SS GP 200MA TO-92-2N3904BU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904FS-ND.
TRANS AMP NPN 200V 200MA TO-92 - MPSA43
 Order TRANS AMP NPN 200V 200MA TO-92-MPSA43 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA43-ND.
IC TRANS NPN SS GP 500MA TO-92 - 2N3704
 Order IC TRANS NPN SS GP 500MA TO-92-2N3704 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3704-ND.
TRANS NPN LP 100MA 45V SOT23 - BC847BLT1G
 Order TRANS NPN LP 100MA 45V SOT23-BC847BLT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BC847BLT1GOSCT-ND.