LED GREEN WATER CLEAR SOT-23 - SSL-LX15GC-RP-TR - Optoelectronics

Digi-Key Part Number 67-1379-2-ND
Price Break
3000
6000
9000
Unit Price
0.16361
0.14784
0.13108
Extended Price
490.83
887.04
1179.72
Manufacturer Part NumberSSL-LX15GC-RP-TR
Product DescriptionLED GREEN WATER CLEAR SOT-23
Quantity Available 0
All prices are in GBP

LED GREEN WATER CLEAR SOT-23 - SSL-LX15GC-RP-TR - Optoelectronics Details
Technical/Catalog InformationSSL-LX15GC-RP-TR
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRectangle, 3mm x 1.5mm
Millicandela Rating10mcd
Voltage Rating2.2V
Package / CaseSOT-23
PackagingTape & Reel (TR)
Wavelength565nm
Current - Test20mA
Viewing Angle140°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSL LX15GC RP TR
SSLLX15GCRPTR
67 1379 2 ND
6713792ND
67-1379-2

Purchase LED GREEN WATER CLEAR SOT-23 - SSL-LX15GC-RP-TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN WATER CLEAR SOT-23 - SSL-LX15GC-RP-TR
Optoelectronics

LED GREEN WATER CLEAR SOT-23 - SSL-LX15GC-RP-TR (67-1379-2-ND)

Related parts Optoelectronics :
LED GREEN WATER CLEAR SOT-23 - SSL-LX15GC-RP-TR
 Order LED GREEN WATER CLEAR SOT-23-SSL-LX15GC-RP-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1379-2-ND.
LED GREEN WATER CLEAR SOT-23 - SSL-LX15GC-RP-TR
 Order LED GREEN WATER CLEAR SOT-23-SSL-LX15GC-RP-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1379-1-ND.
LED 5MM 525NM GREEN WATER CLEAR - LTL2T3TGK6
 Order LED 5MM 525NM GREEN WATER CLEAR-LTL2T3TGK6 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1615-ND.
LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT
 Order LED GREEN/RED CLEAR 1210 SMD-LTST-C155GEKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1172-1-ND.
LED GRN WATER CLEAR 0603 SMD T/R - QTLP600C4TR
 Order LED GRN WATER CLEAR 0603 SMD T/R-QTLP600C4TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP600C4TR-ND.
LED GREEN 572NM CLEAR SMD - LG M676-P1Q1-24
 Order LED GREEN 572NM CLEAR SMD-LG M676-P1Q1-24 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1033-2-ND.
LED RED WATER-CLEAR 1W SMD - OVTL01LGARS
 Order LED RED WATER-CLEAR 1W SMD-OVTL01LGARS online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1357-1-ND.
LED WHITE WATER CLEAR 6MM SMD - OVSPWBCR44
 Order LED WHITE WATER CLEAR 6MM SMD-OVSPWBCR44 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1394-1-ND.
LED WHITE WATER CLEAR 6MM SMD - OVSPWBCR44
 Order LED WHITE WATER CLEAR 6MM SMD-OVSPWBCR44 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1394-6-ND.
LED GREEN CLEAR RIGHT ANGLE SMD - PG1101F-TR
 Order LED GREEN CLEAR RIGHT ANGLE SMD-PG1101F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1067-2-ND.
LED GREEN CLEAR 1206 SMD - PG1101W-TR
 Order LED GREEN CLEAR 1206 SMD-PG1101W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1046-1-ND.
LED GREEN CLEAR 1206 SMD - PG1102W-TR
 Order LED GREEN CLEAR 1206 SMD-PG1102W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1052-1-ND.
LED 3MM BLUE/WATER CLEAR LENS - SSL-LX3044USBC
 Order LED 3MM BLUE/WATER CLEAR LENS-SSL-LX3044USBC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1747-ND.
LED 3MM WHITE WATER CLEAR LENS - SSL-LX3054UWC/B
 Order LED 3MM WHITE WATER CLEAR LENS-SSL-LX3054UWC/B online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1955-ND.
LED 5MM 1.5V RED WATER CLEAR - SSL-DSP5093SIC
 Order LED 5MM 1.5V RED WATER CLEAR-SSL-DSP5093SIC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1872-ND.