IC AUDIO ATTENUATOR 3CH 20-DIP - LM1973N/NOPB

Digi-Key Part Number LM1973N-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.15
3.02
2.9
2.83
2.77
2.72
Extended Price
3.15
75.50
290.00
707.50
1385.00
2720.00
Manufacturer Part NumberLM1973N/NOPB
Product DescriptionIC AUDIO ATTENUATOR 3CH 20-DIP
Quantity Available 0
All prices are in GBP

IC AUDIO ATTENUATOR 3CH 20-DIP - LM1973N/NOPB Details
Technical/Catalog InformationLM1973N/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Mounting TypeThrough Hole
Package / Case20-DIP
Type*
PackagingTube
ApplicationsConsoles, MIDI
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM1973N NOPB
LM1973NNOPB
LM1973N ND
LM1973NND
LM1973N

Purchase IC AUDIO ATTENUATOR 3CH 20-DIP - LM1973N/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AUDIO ATTENUATOR 3CH 20-DIP - LM1973N/NOPB
IC AUDIO ATTENUATOR 3CH 20-DIP - LM1973N/NOPB

IC AUDIO ATTENUATOR 3CH 20-DIP - LM1973N/NOPB (LM1973N-ND)

Related parts:
IC AUDIO ATTENUATOR 3CH 20-DIP - LM1973N/NOPB
 Order IC AUDIO ATTENUATOR 3CH 20-DIP-LM1973N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1973N-ND.
IC AUDIO ATTENUATOR 2CH 20-DIP - LM1972N
 Order IC AUDIO ATTENUATOR 2CH 20-DIP-LM1972N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1972N-ND.
IC AMP AUDIO POWER 2.5W 14-DIP - LM380N/NOPB
 Order IC AMP AUDIO POWER 2.5W 14-DIP-LM380N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-ND.
IC OPAMP AUDIO DUAL HF 8-DIP - LM4562NA/NOPB
 Order IC OPAMP AUDIO DUAL HF 8-DIP-LM4562NA/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562NA-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0802LCN/NOPB
 Order IC ADC 8BIT MPU COMPAT 20-DIP-ADC0802LCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCN-ND.
IC ADC 8BIT SERIAL I/O 20-DIP - ADC0838CCN/NOPB
 Order IC ADC 8BIT SERIAL I/O 20-DIP-ADC0838CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCN-ND.
IC TONE/VOL/BAL DUAL DC 20-DIP - LM1036N
 Order IC TONE/VOL/BAL DUAL DC 20-DIP-LM1036N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1036N-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC PHASE LOCKED LOOP 14-DIP - LM565CN/NOPB
 Order IC PHASE LOCKED LOOP 14-DIP-LM565CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM565CN-ND.
IC VIDEO SYNC SEPARATOR 8-DIP - LM1881N/NOPB
 Order IC VIDEO SYNC SEPARATOR 8-DIP-LM1881N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1881N-ND.
IC CONVERTER SWITCH CAP 8-DIP - LMC7660IN/NOPB
 Order IC CONVERTER SWITCH CAP 8-DIP-LMC7660IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7660IN-ND.
IC COMPARATOR HS DIFF 8-DIP - LM360N/NOPB
 Order IC COMPARATOR HS DIFF 8-DIP-LM360N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM360N-ND.
IC CONTROLLER INJESTOR DRV 8-DIP - LM1949N/NOPB
 Order IC CONTROLLER INJESTOR DRV 8-DIP-LM1949N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1949N-ND.
IC UART WITH FIFO 40-DIP - PC16550DN/NOPB
 Order IC UART WITH FIFO 40-DIP-PC16550DN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number PC16550DN-ND.
IC AMP ADAPTIVE SENSOR 14-DIP - LM1815N/NOPB
 Order IC AMP ADAPTIVE SENSOR 14-DIP-LM1815N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1815N-ND.